Pressure Sensors | Pressure Transducers | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Pressure Sensors

    What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful pressure sensors guide.

    There are various sensor technologies used within pressure sensor devices. Depending on the measurement requirements, this can influence their sensing accuracy and reliability. The mechanical displacement within the sensor is turned into an electrical output signal which is achieved with 5 different methods.

    • Resistive Sensors - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.
    • Capacitive Sensors - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.
    • Piezoelectric Sensors - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.
    • Optical Sensors - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.
    • MEMS – Short for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

    Types of Pressure Sensors

    There are various properties which can be used to classify the type of sensor it is and its appropriate application, including; what pressure range they measure, their operating temperature range or the pressure type they measure.

    • Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).
    • Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.
    • Sealed Gauge Pressure Sensors - Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.
    • Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

    Pressure Sensor Applications

    Pressure sensors are used in a wide variety of applications across many industries. These include medical, aviation, automotive and marine. Take a look at our comprehensive range of pressure sensors, many brought to you from industry leading brands including our very own, RS Pro.

    3657 Producten voor Pressure Sensors

    Endress+Hauser
    Absolute, Gauge
    400mbar
    400bar
    0.5 %
    Analogue
    -
    -
    -
    -
    -
    -
    -
    Ceraphant PTP31B
    -
    -
    -
    -
    -
    -
    -
    -
    Variohm Group
    Gauge
    10bar
    2000bar
    0.5
    Voltage
    -
    -
    -
    -
    -
    -
    -
    EPT3100
    -
    -
    -
    -
    -
    -
    -
    -
    WIKA
    -
    -1bar
    0.6bar
    -
    -
    -
    -
    -
    -
    -
    -
    -
    S-20
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Absolute
    0psi
    10000psi
    -
    -
    -
    -
    -
    -
    -
    -
    -
    89
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Gauge
    400mbar
    40bar
    0.5 %
    Analogue
    -
    -
    -
    -
    -
    -
    -
    Cerabar PMP11
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    Absolute
    0bar
    25bar
    -
    -
    -
    -
    -
    -
    -
    -
    -
    7MF1565
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Differential
    0.15psi
    580psi
    0.1 %
    -
    -
    -
    -
    -
    -
    -
    -
    PMD55
    -
    -
    -
    -
    -
    -
    -
    -
    Variohm Group
    Gauge
    7.5mbar
    25mbar
    20
    SPDT
    -
    -
    -
    -
    -
    -
    -
    PSF103
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Absolute, Gauge
    1.5psi
    600psi
    0.1 %
    -
    -
    -
    -
    -
    -
    -
    -
    Cerabar PMC51
    -
    -
    -
    -
    -
    -
    -
    -
    Festo
    Relative
    -1bar
    10bar
    1.5 %FS
    2NPN
    -
    -
    -
    -
    -
    -
    -
    SPAN
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Gauge
    400mbar
    40bar
    0.5 %
    Analogue
    -
    -
    -
    -
    -
    -
    -
    Cerabar PMC11
    -
    -
    -
    -
    -
    -
    -
    -
    Variohm Group
    Gauge
    100bar
    2000bar
    0.5
    Voltage
    -
    -
    -
    -
    -
    -
    -
    EPT3100
    -
    -
    -
    -
    -
    -
    -
    -
    Gefran
    Relative
    0bar
    350bar
    ±0.5 %
    Current
    -
    -
    -
    -
    -
    -
    -
    -
    13 → 30 V
    -
    -
    -
    IP65
    -
    -
    -
    Gems Sensors
    -
    0bar
    250bar
    0.25 %
    -
    -
    -
    -
    -
    -
    -
    -
    3100
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Seres MCS
    -
    -
    -
    -
    -
    -
    -
    -
    WIKA
    Absolute, Gauge, Vacuum
    -1bar
    24bar
    ±1 to ±2.4 %
    -
    -
    G1/2A ISO 1179-2
    -
    Valve Connector, Size A
    -
    -
    20 mA
    A-10
    8 → 30 V dc
    -
    Stainless Steel 316L
    -
    IP65
    80°C
    0°C
    -
    Amphenol Advanced Sensors
    Absolute
    0psi
    15psi
    -
    Digital
    Gas, Liquid
    -
    -
    -
    -
    -
    -
    NPI-19
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Absolute, Gauge
    400mbar
    400bar
    0.5 %
    Analogue
    -
    -
    -
    -
    -
    -
    -
    Ceraphant PTP31B
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Absolute, Gauge
    400mbar
    40bar
    0.3 %
    Analogue
    -
    -
    -
    -
    -
    -
    -
    Cerabar PMP23
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Absolute, Gauge
    0psi
    600psi
    ± 0.1 %
    2-wire 4 → 20 mA
    -
    -
    -
    -
    -
    -
    -
    PMP43
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina