WIKA IS-3 Series Gauge Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Gauge Reading
- RS-stocknr.:
- 268-5586
- Fabrikantnummer:
- 48790184
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 986,99
(excl. BTW)
€ 1.194,26
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 986,99 |
*prijsindicatie
- RS-stocknr.:
- 268-5586
- Fabrikantnummer:
- 48790184
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Series | IS-3 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Series IS-3 | ||
- Land van herkomst:
- DE
The WIKA Pressure transmitter have been specifically designed for the highest industrial requirements in hazardous areas and is suitable for applications ranging from general machine building to high-pressure applications. It enables operation in extreme environmental conditions and is resistant to acids, bases, oils and solvents.
Robust case
Quick and easy installation
Quick and easy installation
Gerelateerde Links
- WIKA A-10 Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Absolute, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 250bar Max, Analogue 4 → 20 mA Output, Gauge Reading
- WIKA UPT Series Pressure Sensor, 0bar Min, 250bar Max, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- WIKA S-20 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 250bar Max, Absolute, Gauge, Vacuum Reading
- WIKA A-1200 Series Pressure Sensor, 0bar Min, 250bar Max, PNP Output, Gauge Reading
- WIKA PSD-4 Series Pressure Sensor, 0bar Min, 250bar Max, PNP/NPN Output, Gauge Reading