| WIKA | Absolute, Gauge, Vacuum | 0bar | 16bar | ±1 to ±2.4 % | - | - | - | - | - | - | - | - | A-10 | - | - | - | - | - | - | - | - |
|
| WIKA | - | -1bar | 1.5bar | - | - | - | - | - | - | - | - | - | S-20 | - | - | - | - | - | - | - | - |
|
| Burkert | Differential | 10bar | 70bar | - | Relay | Air, Hydraulic Fluid, Oil Emulsion, Water | G1/4 | - | Spade Terminal | - | - | - | Type 1045 | - | - | - | - | - | +85°C | - | - |
|
| WIKA | Gauge | 0bar | 1.6bar | 0.0015 | 4 → 20 mA | - | - | - | - | - | - | - | UPT-20 | 12 → 36 V | HART | - | - | IP65 | - | - | - |
|
| Telemecanique Sensors | Differential | 0.3bar | 12bar | <3.5 % | 2 NC | Air, Fresh Water, Sea Water | G1/4 | - | Screw Clamp | - | - | - | - | - | - | PA with Fibreglass | - | IP54 | +70°C | -25°C | Cable Mount |
|
| Endress+Hauser | Absolute, Gauge | 0bar | 10000mbar | 0.3 % | Sensor | Gas, Liquids | - | - | Valve plug ISO4400 | - | - | - | PMP21 | - | - | - | - | - | - | - | - |
|
| Vega | Gauge, Relative | 0bar | 100bar | 0.3 % | Digital | Gas, Liquid | - | - | M12 | IO-LINK | - | - | VEGABAR 39 | 12 → 35 V | Bluetooth | St St/PBT Plastic | - | IP66, IP67 | +130°C | -40°C | - |
|
| ifm electronic | Relative | 0bar | 10bar | <±2.5 % | PNP-2NO | Gas, Liquid | G1/4 | - | M12 Connector | - | - | 500 mA | - | 9.6 → 32 V dc | - | FPM, PBT, PC, Stainless Steel | - | IP67 | +80°C | -25°C | - |
|
| Gems Sensors | - | 3bar | 10bar | 0.17 bar | SPST-NC | Hydraulic | NPT 1/4 | - | Spade Terminal | - | - | - | - | - | - | Steel | - | IP00 | +110°C | -9°C | Threaded |
|
| ifm electronic | Relative | 0bar | 160bar | ±0.5 % | Analogue | Gas, Liquid | G1/4 | 4 → 20 mA | M12 Connector | - | 1 ms | - | - | 8.5 → 36 V dc | - | Stainless Steel | - | IP67, IP69K | +90°C | -40°C | - |
|
| Jumo | Differential | 0bar | 1.6bar | - | - | Fluid, Gas | G1/8 | 4 → 20 mA | M12 Connector | - | - | - | - | 10 → 30 V dc | - | Stainless Steel | - | IP67 | +80°C | -20°C | - |
|
| Telemecanique Sensors | Differential | 0.7bar | 10bar | 2 % | 1 C/O | Air, Hydraulic Oil, Water | G1/4 | - | - | - | - | - | - | - | - | - | - | IP66 | - | - | - |
|
| Endress+Hauser | Absolute, Gauge | 100mbar | 40bar | 0.3 % | PNP | Dust, Gases, Liquid, Vapour | - | - | - | - | - | - | PTC31B | - | - | - | - | - | - | - | - |
|
| Telemecanique Sensors | Differential | 2 (Falling) bar, 5 (Rising) bar | 62.5 (Falling) bar, 70 (Rising) bar | <2 (Repeat) % | 1CO | Hydraulic Oil | G1/4 | - | DIN43650 Male 4-Pin Connector | - | - | 3 A | - | 240 V ac, 250 V dc | - | Zinc Alloy | - | IP65 | +70°C | -25°C | Vertical Mount |
|
| S+S Regeltechnik GmbH | Differential | 20Pa | 300Pa | - | - | - | - | - | - | - | - | - | DS | - | - | - | - | - | - | - | - |
|
| Telemecanique Sensors | - | 0bar | 70bar | 2 % | 1CO | Fresh Water, Sea Water | - | - | PG 13.5 | - | - | 100 mA @ 250 V dc, 3 A @ 120 V ac | - | 240 V ac, 250 V dc | - | Zinc Alloy | - | IP65, IP66 | +158°C | -13°C | Panel Mount |
|
| RS PRO | Relative | 0bar | 16bar | <±0.25 % | Voltage | Air, Gas, Hydraulic Fluid, Liquid, Water | G1/4 | 0 → 5 V | DIN 43650 Type C | - | - | - | - | 9 → 32 V dc | - | Stainless Steel | - | IP65 | +135°C | -20°C | Threaded |
|
| Vega | Gauge, Relative | 0bar | 10bar | 0.5 % | Analogue | Gas, Liquid | G1/2 | 4 → 20 mA | M12 | - | - | - | VEGABAR 19 | 12-35V DC | - | St St/PBT Plastic | - | IP66, IP67 | 130 °C (135 °C 1hr) | -40°C | - |
|
| WIKA | Gauge | 0bar | 40bar | ±0.25 % | 0 → 10 V | Fluid, Gas | - | - | - | - | - | - | S-20 | 12 → 35 V | - | - | - | IP65 | - | - | - |
|
| SICK | Gauge | 0bar | 25bar | ± 0.5 % | IO-Link/PNP/NPN + PNP/NPN | Gaseous, Liquid | G 1/4 A | IO-Link/PNP/NPN + PNP/NPN | M12 Round Connector | IO-LINK | 5 ms | 600 mA | PBS2 | 15 → 35 V dc | - | Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS | - | IP67 | +85°C | -20°C | - |