Motion Control Sensors

Motion sensors act by picking up movement from nearby objects and returning it to the detector, this detects and gives a very accurate measure of movement and time and convert it into a readable signal for digital devices.

Types of Motion Control Sensors

Rotary encoders also known as shaft encoders are electromechanical sensors that monitor the position of the shaft or axle, and then send it back digitally. There are 2 types, absolute encoders which provide speed and position information and incremental encoders that output a continuous stream of pulses. Rotary encoders are commonly used in many automation applications that require precise shaft unlimited rotation such as the robotics industry, electronic industry and machine production.

Linear transducers are used to measure movement in a straight line. They convert displacement into an electrical signal, that's proportional to the amount of displacement. These sensors are commonly used in very harsh, cold climates , and under high vibration and shock levels such as power turbines, satellites, hydraulics and any other application where accuracy is critical.

Magnetic pickups are sensors which detect the speed of a moving part. This motion is picked up by the magnetic field, which induces a measurable AC voltage. These sensors are often used as components of speedometers or tachometers, which are integral parts of engines and industrial equipment.

A linear variable differential transformer (LVDT), is used to accurately measure linear displacement. There are many types of these motion controllers and they have different armatures, temperature range, built in electronics and stroke lengths and have been specifically designed to measure multiple targets. It can be used in a range of applications within industry or research as it can easily be modified to fulfil different sensing tasks.


...
Lees meer Lees minder

Filters

941 - 960 van 981 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Encoder Technology Pulses Per Revolution Maximum Revolutions Output Signal Type Shaft Type Stroke Shaft Diameter Supply Voltage Resolution Steps Per Revolution IP Rating Interface Overall Height Overall Width
Nieuw
RS-stocknr. 219-3333
Fabrikantnummer2360964-1
FabrikantTE Connectivity
104,525 €
Each (In a Box of 10)
Aantal stuks
Incremental - 20000rpm - Hollow - - 5 V - - - - - -
RS-stocknr. 150-530
FabrikantnummerGI342.N707113000
FabrikantBaumer
306,80 €
Each
Aantal stuks
Optical 360 6000rpm HTL/Push Pull Hollow - 12mm 4.75 → 30 V dc - - IP54 - - 58 Dia.mm
RS-stocknr. 480-0551
FabrikantnummerRC58/0360EK.42PGB
FabrikantHengstler
509,72 €
Each
Aantal stuks
Absolute - 10000rpm Gray Solid - 10mm 10 → 30 V dc - 360Steps IP64, IP67 SSI-Gray - -
RS-stocknr. 499-7582
FabrikantnummerBDK 16.05A.0500-5-4
FabrikantBaumer
231,80 €
Each
Aantal stuks
Optical 500 12000rpm RS422, TTL Solid - 5mm 5 V dc - - IP42 - - 30 Dia.mm
RS-stocknr. 390-8042
FabrikantnummerPZ-34-A-100 0000X000X00
FabrikantGefran
163,80 €
Each
Aantal stuks
- - - - - 100mm - 60 V - - IP43, IP65 - - 343mm
RS-stocknr. 184-8788
FabrikantnummerMB60-12GM50-E2
FabrikantPepperl + Fuchs
103,50 €
Each
Aantal stuks
- - - - - - - 10 → 30 V - - IP67 - 50mm 12mm
RS-stocknr. 181-1062
Fabrikantnummer05.2420.1242.0100
FabrikantKubler
197,55 €
Each
Aantal stuks
Incremental 100 - Push Pull Hollow - 6mm 8 → 30 V dc - - IP50, IP64, IP65 - 30.5mm 24 Dia.mm
RS-stocknr. 136-7752
Fabrikantnummer842E-SIP1BA
FabrikantAllen Bradley
930,00 €
Each
Aantal stuks
Absolute 262144 9000rpm Analogue, Binary Solid - 3/8in 10 → 30 V 18 Bit 262144Steps IP65, IP67 Ethernet - 60 Dia.mm
Nieuw
RS-stocknr. 206-1291
FabrikantRS PRO
212,50 €
Each
Aantal stuks
Incremental 2500 8000rpm HTL Inverted - - 10mm 5 → 30 V dc - - IP65 - 89.2mm 58mm
RS-stocknr. 818-8849
FabrikantnummerHEDS-5540#A11
FabrikantBroadcom
40,15 €
Each
Aantal stuks
Incremental - 30000rpm Push Pull Hollow - 4mm 4.5 → 5.5 V dc 500 CPR 500Steps - - 18.3mm 41.1mm
RS-stocknr. 176-936
FabrikantnummerPZ-67-S-050 0000X000X00
FabrikantGefran
214,49 €
Each
Aantal stuks
- - - - - 50mm - 40 V - - IP60 - - 168.5mm
Nieuw
RS-stocknr. 212-5592
FabrikantnummerATM60-PAH13X13
FabrikantSick
748,00 €
Each
Aantal stuks
Absolute 8192 3000rpm - - - 15mm 10 → 32 V 13 x 13 bit 8192Steps IP66 - 60mm 60mm
RS-stocknr. 795-0965
FabrikantRS PRO
191,97 €
Each
Aantal stuks
Incremental 200 10000rpm HTL Inverted Solid - 6mm 5 → 30 V dc 2500 ppr - IP67 - - 58 Dia.mm
RS-stocknr. 499-7857
FabrikantnummerBHK 16.05A.1024-I2-5
FabrikantBaumer
304,50 €
Each
Aantal stuks
Optical 1024 12000rpm RS422, TTL Hollow - 12mm 5 V dc - - IP42 - - 40 Dia.mm
RS-stocknr. 820-3715
FabrikantnummerEIL580-TT12.5FN.01000.A
FabrikantBaumer
214,00 €
Each
Aantal stuks
Optical 1000 6000rpm HTL/Push Pull Hollow - 12mm 8 → 30 V dc - - IP65 - - 58 Dia.mm
RS-stocknr. 201-3665
FabrikantnummerDBV50E-22EKB2000
FabrikantSick
156,00 €
Each
Aantal stuks
Linear Measuring 2000 3000rpm HTL Measuring Wheel - - 7 → 30 V dc 0.1 mm - IP65 - 60mm 110mm
Nieuw
RS-stocknr. 212-5652
FabrikantnummerDFS60B-TEPA10000
FabrikantSick
295,00 €
Each
Aantal stuks
Incremental 1-10000 6000rpm HTL, TTL - - 12mm 4.5 → 32 V - - IP65 - 60mm 60mm
Nieuw
RS-stocknr. 219-3329
Fabrikantnummer2350437-1
FabrikantTE Connectivity
96,163 €
Each (In a Box of 10)
Aantal stuks
Incremental - 20000rpm - Hollow - - 7 V - - - - - -
Nieuw
RS-stocknr. 219-3332
Fabrikantnummer2358691-1
FabrikantTE Connectivity
103,45 €
Each
Aantal stuks
Incremental - 20000rpm - Hollow - - 7 V - - - - - -
RS-stocknr. 480-0517
FabrikantnummerRC58/0012EK.42SGB
FabrikantHengstler
344,94 €
Each
Aantal stuks
Absolute - 10000rpm Gray, SSI Solid - 10mm 10 → 30 V dc 12 bit - IP64, IP67 SSI-Gray - -