Light Curtains

Safety light curtains are also known as safety light barriers or safety light screens. These optoelectronic devices are used to detect people present in the vicinity of moving machinery. Light curtains can be used as an alternative to mechanical barriers and other forms of traditional machine guarding. A set of light curtains contains a transmitter head and a receiver head. A transmitter generates an infra-red light between the two heads which acts as a detection zone. A movement detected within the detection zone initials the machine stopping procedure and automatically disconnect all hazardous machinery.

To reactivate the machinery, an operator has to press reset button that is positioned outside of the danger area. Some models are equipped with an auto-reset option that automatically starts machinery once the detection zone is free of obstacles. A response time of all light curtains is just a fraction of a second, it means that no other barrier type can compare to that.

Light curtains are great safety devices that are used to keep people safe around hazardous machinery which could cause them harm. They can help ensure user safety during routine operations like maintenance and repair.

Selecting the right light curtains

Maximum scanning distance and beam resolution are 2 important attributes that determine the right device for you. A distance between transmitter and receiver can be various from 0 to 20m and the choice depends on the type of machinery that is used in conjunction with the curtain.

Beam resolution determines detection capability, light curtains with 14 mm beam resolution are able to detect small body parts such as a finger, 20 mm ones are suitable for palm detection. Beam resolution of 20 mm and above are ideal for hand, head or full body detection. Typical beam resolution values are between 14 mm to even 70 mm.

Typical Applications

Light curtains are a way of safeguarding employees from dangerous machines. The design of the safety light curtain offers more flexibility and simplifies machine set up, maintenance and repair than other solid traditional guarding systems such as mechanical barriers and sliding gates. They can be found in various applications including:

  • Packaging machines
  • Process machinery
  • Automated warehouses
  • Textile machinery
  • Electronic component assembly lines
  • Mechanical and hydraulic power presses

...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Protective Height Maximum Protective Width Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Supply Voltage
RS-stocknr. 125-0673
FabrikantnummerF3SG-2RE0160P14
FabrikantOmron
439,74 €
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 15 160mm - 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc
RS-stocknr. 757-7718
FabrikantnummerF3S-TGR-CL2A-035-750
FabrikantOmron
871,64 €
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 770mm - 0.2m 14m 103 ms 24 V dc
RS-stocknr. 125-0686
FabrikantnummerF3SG-2RE0750P30
FabrikantOmron
706,20 €
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 36 750mm - 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc
RS-stocknr. 757-7670
FabrikantnummerF3S-TGR-CL2A-014-900
FabrikantOmron
1.271,32 €
1 Pair
Pair(s)
- F3S-TGR-CL 14mm Receiver, Sender 2 - C 2 900mm - 0.2m 6m 103 ms 24 V dc
RS-stocknr. 125-0680
FabrikantnummerF3SG-2RE0190P30
FabrikantOmron
371,71 €
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 8 190mm - 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc
RS-stocknr. 757-7879
FabrikantnummerOS32C-SP1
FabrikantOmron
3.032,48 €
Each
Aantal stuks
- 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 D - - - - 3m 680 (On to Off) ms, 780 (Off to On) ms 24 V dc
RS-stocknr. 757-7709
FabrikantnummerF3S-TGR-CL2A-035-150
FabrikantOmron
467,17 €
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 150mm - 0.2m 14m 103 ms 24 V dc
RS-stocknr. 125-0684
FabrikantnummerF3SG-2RE0510P30
FabrikantOmron
562,76 €
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 24 510mm - 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 5 (ON to OFF) ms, 25 (OFF to ON Synchronized) ms, 125 (OFF to ON Not Synchronized) ms 24 V dc
RS-stocknr. 757-7715
FabrikantnummerF3S-TGR-CL2A-035-600
FabrikantOmron
782,32 €
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 600mm - 0.2m 14m 103 ms 24 V dc
RS-stocknr. 757-7838
FabrikantnummerF3SJ-E0705P25
FabrikantOmron
1.411,45 €
1 Pair
Pair(s)
- F3SJ 20mm Receiver, Sender 4 3 E 34 705mm - 0.2m 7m 15 (On to Off) ms, 70 (Off to On) ms 24 V dc
RS-stocknr. 862-5865
FabrikantnummerOS32C-BP-4M
FabrikantOmron
3.039,81 €
Each
Aantal stuks
- 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 D - - - - 4m 680 (On to Off) ms, 780 (Off to On) ms 24 V dc
RS-stocknr. 757-7712
FabrikantnummerF3S-TGR-CL2A-035-900
FabrikantOmron
1.200,32 €
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 900mm - 0.2m 14m 103 ms 24 V dc
RS-stocknr. 125-0675
FabrikantnummerF3SG-2RE0320P14
FabrikantOmron
566,28 €
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 31 320mm - 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc
RS-stocknr. 757-7702
FabrikantnummerF3S-TGR-CL2A-035-300
FabrikantOmron
658,68 €
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 300mm - 0.2m 14m 103 ms 24 V dc
RS-stocknr. 862-5868
FabrikantnummerOS32C-SP1-4M
FabrikantOmron
3.039,81 €
Each
Aantal stuks
- 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 D - - - - 4m 680 (On to Off) ms, 780 (Off to On) ms 24 V dc
RS-stocknr. 125-0685
FabrikantnummerF3SG-2RE0590P30
FabrikantOmron
610,72 €
1 Pair
Pair(s)
- F3SG-RE 30mm Receiver, Sender 2 - C 28 590mm - 0.3 (Long) m, 0.3 (Short) m 7 (Short) m, 20 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc
RS-stocknr. 757-7721
FabrikantnummerF3S-TGR-CL2A-035-1200
FabrikantOmron
1.178,32 €
1 Pair
Pair(s)
- F3S-TGR-CL 35mm Receiver, Sender 2 - C 2 1200mm - 0.2m 14m 103 ms 24 V dc
RS-stocknr. 125-0676
FabrikantnummerF3SG-2RE0400P14
FabrikantOmron
630,08 €
1 Pair
Pair(s)
- F3SG-RE 14mm Receiver, Sender 2 - C 39 400mm - 0.3 (Long) m, 0.3 (Short) m 3 (Short) m, 10 (Long) m 7 (ON to OFF) ms, 35 (OFF to ON Synchronized) ms, 135 (OFF to ON Not Synchronized) ms 24 V dc
RS-stocknr. 757-7667
FabrikantnummerF3S-TGR-CL2A-014-600
FabrikantOmron
966,78 €
1 Pair
Pair(s)
- F3S-TGR-CL 14mm Receiver, Sender 2 - C 2 600mm - 0.2m 6m 103 ms 24 V dc
RS-stocknr. 757-7664
FabrikantnummerF3S-TGR-CL2A-014-450
FabrikantOmron
818,75 €
1 Pair
Pair(s)
- F3S-TGR-CL 14mm Receiver, Sender 2 - C 63 450mm - 0.2m 6m 103 ms 24 V dc