Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fibre Optic Sensors

Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.


...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS-stocknr. 340-976
FabrikantnummerE32DC200
FabrikantOmron
34,02 €
Each
Aantal stuks
90 (Super High Speed Mode) mm, 300 (Standard Mode) mm, 500 (High Resolution Mode) mm - Plastic - - - - Cable - - IP67 PE 12 → 24 V dc 17mm
RS-stocknr. 822-4535
FabrikantnummerE32-TC200A
FabrikantOmron
35,47 €
Each
Aantal stuks
Maximum of 2000 mm, Maximum of 3000 mm NPN, PNP Glass Wire Lead - - - M3 - - IP67 - - 101mm
RS-stocknr. 340-960
FabrikantnummerE32TC200
FabrikantOmron
41,19 €
Each
Aantal stuks
200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm, 1000 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE 12 → 24 V dc 14mm
RS-stocknr. 473-0957
FabrikantnummerE3XNA412M
FabrikantOmron
118,40 €
Each
Aantal stuks
- PNP - Pre-Wired 200 μs Red LED - Pre-Wired Cable 840 mW - IP50 PBT 12 → 24 V dc 67.3mm
RS-stocknr. 436-0075
FabrikantnummerE3XNA112M
FabrikantOmron
118,40 €
Each
Aantal stuks
- NPN - Pre-Wired 200 μs Red LED - Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm
RS-stocknr. 178-0202
FabrikantnummerE32DC200E
FabrikantOmron
34,02 €
Each
Aantal stuks
22 (Super High Speed Mode) mm, 80 (Standard Mode) mm, 130 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm
RS-stocknr. 764-5417
FabrikantnummerE3X-HD41 2M
FabrikantOmron
182,90 €
Each
Aantal stuks
- PNP Glass Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 55 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED - Pre-Wired Cable 720 mW - IP50 PC 12 → 24 V dc -
RS-stocknr. 821-0022
FabrikantnummerE3X-NA11V 2M
FabrikantOmron
124,90 €
Each
Aantal stuks
- NPN - Wire Lead 200 μs Red LED - Pre-Wired Cable 840 mW 60 Hz IP50 PBT 12 → 24 V dc 159.2mm
RS-stocknr. 178-0218
FabrikantnummerE32TC200E
FabrikantOmron
50,65 €
Each
Aantal stuks
50 (Super High Speed Mode) mm, 125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm
RS-stocknr. 818-4080
FabrikantnummerE3XNA8OMS
FabrikantOmron
121,60 €
Each
Aantal stuks
- PNP - Connector 200 μs LED - - 840 mW - IP50 Polybutylene Terephthalate 12 → 24 V dc 10mm
RS-stocknr. 818-1706
FabrikantnummerE32-DC500
FabrikantOmron
127,20 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 458-535
FabrikantnummerE32-T11N
FabrikantOmron
98,35 €
Each
Aantal stuks
140 (Super High Speed Mode) mm, 330 (Standard Mode) mm, 350 (High Speed Mode) mm, 700 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PVC Coating - 14.7mm
RS-stocknr. 436-0104
FabrikantnummerE3XNA41F2M
FabrikantOmron
199,30 €
Each
Aantal stuks
- PNP - Pre-Wired 20 μs Red LED - Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm
RS-stocknr. 820-9930
FabrikantnummerE32-T16PR
FabrikantOmron
190,10 €
Each
Aantal stuks
4000 mm NPN, PNP Plastic - - - - - - - IP50 - - 27mm
RS-stocknr. 764-5414
FabrikantnummerE3X-HD11 2M
FabrikantOmron
182,90 €
Each
Aantal stuks
- NPN Glass Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED - Pre-Wired Cable 720 mW - IP50 PC 12 → 24 V dc -
RS-stocknr. 152-631
FabrikantnummerE3X-MDA41 OMS
FabrikantOmron
356,70 €
Each
Aantal stuks
- PNP - - 1 ms, 4 ms, 130 μs, 450 μs Red LED - Cable 1.08 W - IP50 PBT 12 → 24 V dc 74.3mm
RS-stocknr. 822-4538
FabrikantnummerE39-F3A
FabrikantOmron
131,50 €
Each
Aantal stuks
- - Glass - - - - - - - - Aluminium - 23mm
RS-stocknr. 818-4086
FabrikantnummerE32CC2002M
FabrikantOmron
44,84 €
Each
Aantal stuks
3 → 50 mm - Plastic Connector - - - - - - IP67 Plastic - 23mm
RS-stocknr. 205-7070
FabrikantnummerE32DC200F
FabrikantOmron
72,25 €
Each
Aantal stuks
22 (Super High Speed Mode) mm, 80 (Standard Mode) mm, 130 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 11mm
RS-stocknr. 178-0432
FabrikantnummerE32D24
FabrikantOmron
76,75 €
Each
Aantal stuks
8 (Super High Speed Mode) mm, 20 (High Speed Mode) mm, 30 (Standard Mode) mm, 50 (High Resolution Mode) mm - Plastic Wire Lead - - - Cable - - IP67 PE - 42mm