Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fibre Optic Sensors

Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS-stocknr. 812-8096
FabrikantnummerFT-42
FabrikantPanasonic
34,93 €
Each
Aantal stuks
1130 mm - Plastic M4 Screw 25 μs - - - - - IP67 PVC - 12mm
RS-stocknr. 480-5269
FabrikantnummerFX311P
FabrikantPanasonic
109,39 €
Each
Aantal stuks
- PNP - - 2 ms Red LED - Cable 840 mW - - - 12 → 24 V dc 30.5mm
RS-stocknr. 812-8364
FabrikantnummerFX-301
FabrikantPanasonic
175,38 €
Each
Aantal stuks
- NPN Plastic Wire Lead 250 μs Red LED - Cable 960 mW 10 → 150 Hz - ABS 12 → 24 V dc 70.8mm
RS-stocknr. 812-8327
FabrikantnummerFD-R60
FabrikantPanasonic
69,86 €
Each
Aantal stuks
290 mm - Plastic M6 Screw 25 μs - - - - - IP67 - - 15mm
RS-stocknr. 810-3012
FabrikantnummerFX-MR2
FabrikantPanasonic
63,51 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 185-889
FabrikantnummerFX101PCC2
FabrikantPanasonic
96,82 €
Each
Aantal stuks
- PNP - - 250 μs, 450 μs, 500 μs, 600 μs - - Cable 720 mW - - - 12 → 24 V dc 64.5mm
RS-stocknr. 810-3006
FabrikantnummerFX-SV1
FabrikantPanasonic
24,18 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 812-8336
FabrikantnummerFD-AL11
FabrikantPanasonic
178,43 €
Each
Aantal stuks
320 mm - Plastic Wire Lead 25 μs - - - - - IP40 PPS - 20mm
RS-stocknr. 812-8248
FabrikantnummerFD-G500
FabrikantPanasonic
72,59 €
Each
Aantal stuks
4 mm - Plastic M4 Screw 25 μs - - - - - - PE - -
RS-stocknr. 812-8320
FabrikantnummerFD-EG30S
FabrikantPanasonic
90,55 €
Each
Aantal stuks
50 mm - Plastic M3 Screw 25 μs - - - - - IP40 - - 15mm
RS-stocknr. 812-8361
FabrikantnummerFX-LE1
FabrikantPanasonic
13,45 €
Each
Aantal stuks
- - - - - - - - - - - - - 9.2mm
RS-stocknr. 812-8128
FabrikantnummerFT-A11
FabrikantPanasonic
181,08 €
Each
Aantal stuks
3600 mm - Plastic Screw 25 μs - - - - - IP40 - - 31mm
RS-stocknr. 185-968
FabrikantnummerFX101PZ
FabrikantPanasonic
108,93 €
Each
Aantal stuks
- PNP - - 250 μs, 450 μs, 500 μs, 600 μs - - Cable 720 mW - - - 12 → 24 V dc 64.5mm
RS-stocknr. 812-8125
FabrikantnummerFT-43
FabrikantPanasonic
55,62 €
Each
Aantal stuks
1400 mm - Plastic M4 Screw 25 μs - - - - - IP67 - - 12mm
RS-stocknr. 812-8235
FabrikantnummerFD-61
FabrikantPanasonic
37,50 €
Each
Aantal stuks
450 mm - Plastic M6 Screw 25 μs - - - - - IP64 - - 17mm