Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Lees meer Lees minder

Filters

81 - 100 van 929 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 327-4995
Fabrikantnummer702041/88-888-000-23/210
FabrikantJumo
221,09 €
Each
Aantal stuks
Logic, Relay 110 → 240 V ac 48 x 48 (1/16 DIN)mm 1 (Analogue) 2 0°C +55°C - PID Controller No LED IP20, IP65 iTRON 16 Green
RS-stocknr. 746-3170
FabrikantnummerE5LC6
FabrikantOmron
103,82 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 800-4606
FabrikantnummerE5DC-RX2ASM-000
FabrikantOmron
157,80 €
Each
Aantal stuks
Relay 100 → 240 V ac 22.5 x 96mm - 1 -10°C +50°C +100 → +1800 (Type B Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1700 (R & S Thermocouples) °C, 0 → +2300 (Type W Thermocouple) °C, -100 → +850 (Type J Thermocouple) °C, -100 → +850 (Type L Thermocouple) °C, -199.9 → +500 (JPT100) °C, -200 → +1300 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +400 (Type U Thermocouple) °C, -200 → +600 (Type E Thermocouple) °C, -200 → +850 (PT100) °C - - 11-Segment Digital Display IP00, IP20 Omron E5DC -
RS-stocknr. 730-004
Fabrikantnummer320000
FabrikantCAL
224,92 €
Each
Aantal stuks
Relay 90 264 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C -200 +1800 °C - - LED IP65 CAL 3200 Green
RS-stocknr. 755-3242
FabrikantnummerE5EC-QR4A5M-000
FabrikantOmron
343,10 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 96mm - 1 -10°C +55°C - - - - - +10 +70 °C, +115 +165 °C, +140 +260 °C, +60 +120 °C -
RS-stocknr. 497-8963
Fabrikantnummer701060/811-02
FabrikantJumo
128,93 €
Each
Aantal stuks
1 Relay 230 V ac 76 x 36mm - 1 0°C +55°C - - - - IP65, IP20 -200 °C → 600 °C -
RS-stocknr. 511-8897
Fabrikantnummer330000030
FabrikantCAL
188,06 €
Each
Aantal stuks
Relay, SSD 12 → 24 V ac/dc - - 2 0°C +50°C - - - LED - CAL 3300 -
RS-stocknr. 312-1863
Fabrikantnummer940000000
FabrikantCAL
223,89 €
Each
Aantal stuks
Relay, SSD 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 9400 Red/Green/Orange
RS-stocknr. 312-1857
Fabrikantnummer941100000
FabrikantCAL
250,02 €
Each
Aantal stuks
Relay 100 V ac, 240 V ac 48 x 48 (1/16 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 9400 Red/Green/Orange
RS-stocknr. 312-1784
Fabrikantnummer330000000
FabrikantCAL
210,89 €
Each
Aantal stuks
Relay, SSD 100 V ac, 240 V ac 48 x 24 (1/32 DIN)mm - 2 0°C +50°C - - - LED IP66 CAL 3300 Red/Green/Orange
RS-stocknr. 745-7970
FabrikantnummerIR33A9MR20
FabrikantCarel
138,53 €
Each
Aantal stuks
SSR 24 V ac/dc, 115 → 230 V ac, 12 → 24 V ac/dc 76.2 x 34.2mm - 4 - - -199 → +800 (PT100/1000) °C, -40 → +150 (NTC-HT) °C, -50 → +150 (PTC) °C - Yes - - Carel IR33 -
RS-stocknr. 511-7478
FabrikantnummerIR33C0LR00
FabrikantCarel
135,96 €
Each
Aantal stuks
- 12 → 24 V ac 76.2 x 34.2mm - - -10°C +50°C - - - - - -50 → +90 °C -
RS-stocknr. 745-7958
FabrikantnummerIR33W7LR20
FabrikantCarel
128,34 €
Each
Aantal stuks
Relay 24 V ac/dc, 115 → 230 V ac, 12 → 24 V ac/dc 76.2 x 34.2mm - 2 - - -40 → +150 (NTC-HT) °C, -50 → +150 (PTC/PT1000) °C - Yes - - Carel IR33 -
RS-stocknr. 905-5734
FabrikantnummerPXU10030
FabrikantRed Lion
129,96 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 95.8mm - 1 0°C +50°C - PID Function Only Yes LCD IP65 - Orange/Green
RS-stocknr. 905-5737
FabrikantnummerPXU20020
FabrikantRed Lion
117,95 €
Each
Aantal stuks
SSR 100 → 240 V ac 48 x 48mm - 1 0°C +50°C - PID Function Only Yes LCD IP65 - Orange/Green
RS-stocknr. 420-035
FabrikantnummerDR4020 TCJ-K-R-S-T
FabrikantEliwell
372,31 €
Each
Aantal stuks
- 90 → 240 V ac 70 x 85mm - - -5°C +55°C - - - - - -40 → +1600 °C -
RS-stocknr. 117-6659
FabrikantnummerEMPLUS 600 NTC-PTC 230Vac
FabrikantEliwell
95,74 €
Each
Aantal stuks
- 230 V 74 x 32mm 1 - -5°C +55°C - - - - - - -
RS-stocknr. 114-039
Fabrikantnummer6DR2100-4
FabrikantSiemens
1.126,00 €
Each
Aantal stuks
- 24 V ac/dc 72 x 144mm - - 0°C +50°C - - - - - SIPART DR21 Red, Red/Green
RS-stocknr. 668-3036
Fabrikantnummer701530/888-22
FabrikantJumo
209,33 €
Each
Aantal stuks
1 Logic, 1 Relay 20 → 53 V ac/dc 48 x 24mm - 2 0°C +55°C - - - - - -200 → +850 °C -
RS-stocknr. 755-3217
FabrikantnummerE5CC-RX3A5M-000
FabrikantOmron
211,30 €
Each
Aantal stuks
Relay 100 240 V ac 48 x 48mm - 1 -10°C +55°C - - - - - +10 +70 °C, +115 +165 °C, +140 +260 °C, +60 +120 °C -