Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Lees meer Lees minder

Filters

61 - 80 van 929 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 198-1167
FabrikantRS PRO
279,34 €
Each
Aantal stuks
Relay 100 → 240 V ac 96 mm x 48mm 1 2 0°C +50°C 0 → +50 °C ON/OFF, P, PD, PI, PID - - IP20, IP65 - -
RS-stocknr. 124-1051
FabrikantRS PRO
77,91 €
Each
Aantal stuks
Relay 230 V ac 77 x 35mm 1 1 0°C +50°C - - - - IP20, IP65 -30 → +400 °C -
RS-stocknr. 875-1245
FabrikantRS PRO
66,39 €
Each
Aantal stuks
Relay 230 V ac 76 x 34.5mm 1 3 -30°C +80°C 0 → +100 °C ON/OFF, PID Controller No LED IP20, IP65 - Red
RS-stocknr. 798-3460
FabrikantRS PRO
132,74 €
Each
Aantal stuks
Relay, SSR 24 V ac, 24 V dc 72 x 72mm - 3 0°C +50°C 0 → +50 °C On/Off, P, PD, PI, PID Controller No LED IP20, IP65 - Green, Red
RS-stocknr. 198-1171
FabrikantRS PRO
80,31 €
Each
Aantal stuks
Analogue Relay 230 V ac 72mm x 72mm 1 2 0°C +50°C - - - - IP20, IP65 - -
RS-stocknr. 124-1072
FabrikantRS PRO
147,87 €
Each
Aantal stuks
Relay 110 240 V ac 48 x 48mm - 3 0°C +55°C +100 +1824 (Type B Thermocouple) °C, 0 +1399 (Type N Thermocouple) °C, 0 +1762 (Type S Thermocouple) °C, 0 +1795 (Type R Thermocouple) °C, 0 +2320 (Type C Thermocouple) °C, 0 762 (Type L Thermocouple) °C, -199 +800 (PT100) °C, -200 to - - Dual 4 Digit LED IP20, IP65 - -
RS-stocknr. 188-5164
FabrikantRS PRO
83,08 €
Each
Aantal stuks
Relay, SSR 24 V ac 96 x 96mm 1 2 0°C +50°C 0 → 50 °C, -200 → +1700 °C - - 4 Digits IP20, IP65 - -
RS-stocknr. 124-1047
FabrikantRS PRO
60,82 €
Each
Aantal stuks
Relay 230 V ac 77 x 35mm 1 2 0°C +50°C - - - - IP20, IP65 -60 → +150 °C -
RS-stocknr. 124-1053
FabrikantRS PRO
56,49 €
Each
Aantal stuks
Relay 24 V ac/dc 77 x 35mm 1 1 0°C +50°C - - - - IP20, IP65 -60 → +150 °C -
RS-stocknr. 124-1076
FabrikantRS PRO
55,01 €
Each
Aantal stuks
- 24 V ac/dc 77 x 35mm 1 - 0°C +50°C - - - - IP20, IP65 -60 → +150 °C -
RS-stocknr. 875-1232
FabrikantRS PRO
91,43 €
Each
Aantal stuks
Relay 230 V ac 96 x 96mm 1 1 0°C +50°C - - - - IP65, NEMA 4X 0 → +400 °C -
RS-stocknr. 124-1075
FabrikantRS PRO
55,01 €
Each
Aantal stuks
- 230 V ac 77 x 35mm 1 - 0°C +50°C - - - - IP20, IP65 -60 → +150 °C -
RS-stocknr. 875-1267
FabrikantRS PRO
69,53 €
Each
Aantal stuks
Relay 230 V ac 35 x 77mm 1 1 0°C +50°C - - - - IP65, NEMA 4X -50 → +100 °C -
RS-stocknr. 875-1264
FabrikantRS PRO
66,56 €
Each
Aantal stuks
SSR 230 V ac 35 x 77mm 1 1 0°C +50°C - - - - IP65, NEMA 4X 0 → +800 °C -
RS-stocknr. 798-3435
FabrikantRS PRO
76,09 €
Each
Aantal stuks
Relay 10 → 30 V dc 76 x 34.5mm 1 3 0°C +50°C - - - - NEMA 4X -50 → +100 °C, -58 → +212 °F -
RS-stocknr. 121-4228
FabrikantnummerIR33E9MR20
FabrikantCarel
171,55 €
Each
Aantal stuks
Analogue, Relay 24 V ac/dc, 115 → 230 V ac, 12 → 24 V ac/dc 76.2 x 34.2mm 2 (Analogue), 2 (Digital) 4 -10°C +50°C -100 → +800 (Type J/K Thermocouple) °C, -199 → +800 (PT100) °C, -199 → +800 (PT1000) °C - Yes LED IP10, IP65 Carel IR33 -
RS-stocknr. 497-8991
Fabrikantnummer701050/811-02
FabrikantJumo
116,28 €
Each
Aantal stuks
1 Relay 230 V ac 93.5 x 22.5mm - 1 0°C +55°C - - - - IP20 -200 °C → 600 °C -
RS-stocknr. 121-4226
FabrikantnummerIR33B9MR20
FabrikantCarel
153,26 €
Each
Aantal stuks
Analogue, Relay 24 V ac/dc, 115 → 230 V ac, 12 → 24 V ac/dc 76.2 x 34.2mm 2 (Analogue), 2 (Digital) 2 -10°C +50°C -100 → +800 (Type J/K Thermocouple) °C, -199 → +800 (PT100) °C, -199 → +800 (PT1000) °C - Yes LED IP10, IP65 Carel IR33 -
RS-stocknr. 163-429
FabrikantnummerPID330MH-1000
FabrikantTempatron
181,15 €
Each
Aantal stuks
Relay, SSR 85 → 270 V ac 96 x 96 (1/4 DIN)mm - 2 0°C +50°C +149 → +1820 (Type B Thermocouple) °C, 0 → +1390 (PL2 Type) °C, 0 → +1750 (Type R & S Thermocouples) °C, 0 → +2300 (Type C & W Thermocouples) °C, -100 → +850 (PT100) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1350 (Type K Thermocouple) °C, -200 → +400 (Type U & T Thermocouples) °C, -200 → +750 (Type E & J Thermocouples) °C, -200 → +900 (Type L Thermocouple) °C ON/OFF - LED IP65 - -
RS-stocknr. 611-9879
FabrikantnummerE5CSV-R1T-500 AC100-240
FabrikantOmron
216,70 €
Each
Aantal stuks
Relay 100 → 240 V ac 48 x 48mm - 2 -10°C +55°C - - - - - -99 → +1700 (Thermocouple) °C, -99 → +850 (Platinum Resistance Thermometer) °C -