Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 894-7008
FabrikantnummerRE72 122200E0
FabrikantLumel
181,77 €
Each
Aantal stuks
Relay, Voltage 2 → 40 V ac/dc 48 x 48mm - 2 0°C +50°C -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, +200 → +1767 (Type B Thermocouple) °C - Yes Digital IP20, IP65 - Green, Red
RS-stocknr. 894-6995
FabrikantnummerRE72 122100E0
FabrikantLumel
155,27 €
Each
Aantal stuks
Relay, Voltage 85 → 253 V ac/dc 48 x 48mm - 1 0°C +50°C -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, +200 → +1767 (Type B Thermocouple) °C - Yes Digital IP20, IP65 - Green, Red
RS-stocknr. 894-6991
FabrikantnummerRE70 00E0
FabrikantLumel
124,22 €
Each
Aantal stuks
Relay 230 V ac 48 x 48mm 1 1 0°C +50°C -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -50 → +1200 (Type J Thermocouple) °C, -50 → +1300 (Type N Thermocouple) °C, -50 → +1372 (Type K Thermocouple) °C, -50 → +400 (Type T Thermocouple) °C, 0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C - - LED IP20, IP65 - Red
RS-stocknr. 894-6985
FabrikantnummerRE55 0411008
FabrikantLumel
152,97 €
Each
Aantal stuks
Relay, Transistor 85 → 253 V ac/dc 96 x 96mm 1 1 0°C +50°C - - - - IP20, IP40 0 → +250 °C -
RS-stocknr. 894-6989
FabrikantnummerRE22 212008
FabrikantLumel
122,38 €
Each
Aantal stuks
Relay 110 V 48 x 48mm - 1 0°C +50°C - ON/OFF - Digital IP20, IP40 - -
RS-stocknr. 123-6799
FabrikantnummerRE60-021218
FabrikantLumel
176,54 €
Each
Aantal stuks
Alarm, Relay 230 V ac 45 x 120mm 1 3 0°C +50°C 0 → +250 (PT100) °C - Yes LCD IP40 - Green
RS-stocknr. 123-6800
FabrikantnummerRE62-20100E0
FabrikantLumel
211,84 €
Each
Aantal stuks
Current 20 60 V dc 53 x 100mm 3 1 -10°C +55°C -200 +850 (PT100) °C, -100 +1200 (Type J Thermocouple) °C, -100 +1370 (Type K Thermocouple) °C - Yes OLED IP20, IP30 - Amber
RS-stocknr. 894-6998
FabrikantnummerRE22 112008
FabrikantLumel
130,02 €
Each
Aantal stuks
Relay 110 V 48 x 48mm - 1 0°C +50°C -199 → +850 (PT100) °C, -199 → +850 (PT1000) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, -100 → +999 (Type E Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C PID Controller - Digital IP20, IP40 - -
RS-stocknr. 894-7014
FabrikantnummerRE92 2210000E0
FabrikantLumel
469,56 €
Each
Aantal stuks
Binary 85 → 253 V ac/dc 96 x 96mm 2, 3 6 0°C +50°C -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -60 → +180 (PT100/1.617) °C, -50 → +180 (PT100/1.426) °C, 0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C - Yes TFT IP65 - Green, Red
RS-stocknr. 894-7001
FabrikantnummerRE72 342100E0
FabrikantLumel
181,77 €
Each
Aantal stuks
Current, Voltage 85 → 253 V ac/dc 48 x 48mm - 2 0°C +50°C -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, +200 → +1767 (Type B Thermocouple) °C - Yes Digital IP20, IP65 - Green, Red
RS-stocknr. 123-6798
FabrikantnummerRE92 2211000E0
FabrikantLumel
853,26 €
Each
Aantal stuks
Analogue, Binary 85 → 253 V ac/dc 96 x 96mm - 3 0°C +50°C -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -60 → +180 (PT100/1.617) °C, -50 → +180 (PT100/1.426) °C, 0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C - Yes TFT IP20, IP65 - Green, Red, White
RS-stocknr. 894-6982
FabrikantnummerRE55 0412008
FabrikantLumel
152,97 €
Each
Aantal stuks
Relay, Transistor 85 → 253 V ac/dc 96 x 96mm 1 1 0°C +50°C - - - - IP20, IP40 0 → +250 °C -
RS-stocknr. 894-7005
FabrikantnummerRE92 1101000E0
FabrikantLumel
474,26 €
Each
Aantal stuks
Relay 85 → 253 V ac/dc 96 x 96mm 2, 3 6 0°C +50°C -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -60 → +180 (PT100/1.617) °C, -50 → +180 (PT100/1.426) °C, 0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C - Yes TFT IP65 - Green, Red
RS-stocknr. 894-7017
FabrikantnummerRE92 1201000E0
FabrikantLumel
469,56 €
Each
Aantal stuks
Binary, Relay 85 → 253 V ac/dc 96 x 96mm 2 2 Binary, 4 Relay 0°C +50°C -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C, -200 → +850 (PT500) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -60 → +180 (PT100/1.617) °C, -50 → +180 (PT100/1.426) °C, 0 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C - Yes TFT IP65 - Green, Red