Energy Meters

RS Components wide range of Contactor Overload Relays protect machinery from overheating, this includes the machine itself and the bearings, gears and coolants as the relay receives the corresponding signal and trips.

Our Contactor Overload Relays come from trusted and well known brands helping us provide quality products for all of our customers needs.

What is a Contactor and Control Overload Relay?

Often referred to as an overload relay, these high quality Contactor Overload Relays offer motor control within a multitude of environments. Designed to help your motor carry on working in a safe environment they give you the peace of mind that you have sufficient motor protection when using electrical motor's. Predominantly designed for imitating the heating prototypes they are a staple for keeping your motors healthy.

Also featured within our range of Contactor Overload Relays are the Thermal Overload Relays. A thermal overload relay is a protective device which cuts the power whenever the motor uses too much current for a long period of time. These devices are directly related to circuit breakers, in design and in application. The difference being that a circuit breaker will disturb the circuit if an overload occurs for just a second, whereas a thermal overload will cut the power after a prolonged period of time.

Applications of a Contactor and Control Overload Relay

The majority of the time is to protect a motor To detect both overload conditions and fault conditions to then announce trip command for a protective device To deactivate a device whenever it pulls high current Sometimes developed into microprocessor systems and solid-state electronics.


...
Lees meer Lees minder

Filters

81 - 100 van 292 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Cutout Height Cutout Width Display Type Number of Digits Number of Phases Communication Port Type Number of Inputs Number of Outputs Pulse Output Depth Digit Height Meter Accuracy Minimum Temperature Maximum Temperature
RS-stocknr. 841-7752
FabrikantnummerMETSEPM3210
217,11 €
Each
Aantal stuks
- - LCD - 1, 3 - - - Yes 70mm - 0.3 %, 0.5 % -25°C -
RS-stocknr. 797-5459
Fabrikantnummer1506603
Fabrikantbrennenstuhl
30,69 €
Each
Aantal stuks
- - LCD - 1 - - - - - - ±1 % -10°C -
RS-stocknr. 913-9665
FabrikantnummerA9MEM2010
73,79 €
Each
Aantal stuks
- - Electromechanical - 1 - - - Yes 67mm - ±20 V -20°C -
RS-stocknr. 833-2780
FabrikantnummerDMG200
FabrikantLovato
234,01 €
Each
Aantal stuks
- - LCD - 1, 2, 3 - - - - 58mm - ±1 % -20°C +60°C
RS-stocknr. 913-9725
FabrikantnummerA9MEM3375
383,82 €
Each
Aantal stuks
- - LCD 9 3 - - - - 69.3mm - - -25°C +55°C
RS-stocknr. 841-7743
FabrikantnummerA9MEM3210
238,32 €
Each
Aantal stuks
- - LCD 10 - - - - Yes 69mm - - -25°C -
RS-stocknr. 913-9744
FabrikantnummerMETSEPM5330
313,07 €
Each
Aantal stuks
- - LCD - 3 - - - - 72mm - ±0.005 (Power Factor) %, ±0.05 (Frequency) %, ±0.5 (Active Energy) %, ±0.5 (Active Power) %, ±0.5 (Apparent Power) %, ±0.5 (Current) %, ±0.5 (Voltage) %, ±2 (Reactive Energy) % -25°C +70°C
RS-stocknr. 913-9683
FabrikantnummerA9MEM3135
274,33 €
Each
Aantal stuks
- - LCD 9 3 - - - Yes 69mm - - -25°C +55°C
RS-stocknr. 878-7452
Fabrikantnummer2CSG299943R4052
FabrikantABB
336,60 €
Each
Aantal stuks
96mm 96mm LCD 12 - - - - - 57mm - - -5°C +55°C
RS-stocknr. 789-4108
Fabrikantnummer2CMA170522R1000
FabrikantABB
509,15 €
Each
Aantal stuks
- - LCD - 3 - - - Yes 65mm - 1 % -40°C -
RS-stocknr. 723-2223
Fabrikantnummer7KT1530
FabrikantSiemens
549,00 €
Each
Aantal stuks
- - LCD 7 1 - - - Yes 64mm - Class 2 - -
RS-stocknr. 841-7759
FabrikantnummerMETSEPM3200
193,64 €
Each
Aantal stuks
- - LCD - 1, 3 - - - Yes 70mm - 0.3 %, 0.5 % -25°C -
RS-stocknr. 913-9661
FabrikantnummerA9MEM2000
68,14 €
Each
Aantal stuks
- - LCD 7 1 - - - - 67mm - - -20°C +70°C
RS-stocknr. 709-9704
Fabrikantnummer4850 3005
FabrikantSocomec
230,54 €
Each
Aantal stuks
- - LCD 7 3 - - - Yes - - Class 1 (EN62053-21), Class B (EN50470) -10°C -
RS-stocknr. 897-6766
Fabrikantnummer0 046 73
FabrikantLegrand
610,42 €
Each
Aantal stuks
- - LCD 8 3 - - - Yes 65.5mm - - -5°C +55°C
RS-stocknr. 124-2437
FabrikantnummerMEMN003NA
39,00 €
Each
Aantal stuks
- - Mechanical 6 1 - - - Yes 64mm 4 mm - -20°C +50°C
RS-stocknr. 709-9684
Fabrikantnummer4825 0206
FabrikantSocomec
173,94 €
Each
Aantal stuks
- - Digital - - - - - - - - - - -
RS-stocknr. 913-9716
FabrikantnummerA9MEM3365
383,82 €
Each
Aantal stuks
- - LCD 9 3 - - - Yes 69.3mm - - -25°C +55°C
RS-stocknr. 823-3598
FabrikantnummerACM20-2-AC1-R-F-C
69,09 €
Each
Aantal stuks
22.1mm 36.22mm LED 4 1 - - - - 23.11mm 9.14 mm ±0.1 (Frequency) %, ±2 (Power) % 0°C +60°C
RS-stocknr. 849-6298
Fabrikantnummer05.25.0001.1
FabrikantGrasslin
39,34 €
Each
Aantal stuks
- - LCD 6 1 - - - Yes 63mm - - -25°C -