8344 Producten voor Process Control
- RS-stocknr. 775-4903
- Fabrikantnummer AZ-0750
- Merk Nuvotem Talema
- Current Ratio 40:1
- Series AZ
- Input Current 40A
- Output Current ±150 A
- RS-stocknr. 221-0310
- Fabrikantnummer 192T2107
- Merk Socomec
- Current Ratio 75:5
- Bore Size 17.5mm
- Series 192T
- Input Current 75A
- RS-stocknr. 253-3658
- Fabrikantnummer 192S2230
- Merk Socomec
- Maximum Current 300 A
- Voltage Output 100mV
- Shunt Type Plate
- RS-stocknr. 596-128
- Fabrikantnummer TD2507
- Merk ifm electronic
- Input Type Pt1000
- Output Type Analogue
- Supply Voltage 32 V dc
- Diameter 50 mm
- RS-stocknr. 186-2424
- Merk RS PRO
- Maximum Value 40 (Input)A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 45mm
- RS-stocknr. 914-8536
- Fabrikantnummer SRP-946-1841-1-4-001
- Merk Simex
- Properties Measured Current, Voltage
- Display Type LED
- Cutout Height 43mm
- Cutout Width 90.5mm
- RS-stocknr. 220-5748
- Fabrikantnummer 1105017
- Merk Phoenix Contact
- Range PSR
- Series PSR
- Type Extension module
- For Use With Safety Modules
- RS-stocknr. 123-6750
- Fabrikantnummer BI94-00D1-0001 0/400/480A
- Merk Sifam Tinsley
- Accessory Type Meter Scale
- For Use With 96 x 96 Analogue Panel Ammeter
- RS-stocknr. 275-1867
- Fabrikantnummer 7KG8501-0AA02-2AA0
- Merk Siemens
- Series SICAM P
- RS-stocknr. 123-6790
- Fabrikantnummer EQ74-00D1-0001 0/400A
- Merk Sifam Tinsley
- Accessory Type 400A Meter Scale
- For Use With 72 x 72 Analogue Panel Ammeter
- RS-stocknr. 606-867
- Fabrikantnummer 040100350
- Merk DBK Enclosures
- Element Type Surface Heater
- Supply Voltage 100 → 240 V
- Length 40mm
- Width 35mm
- RS-stocknr. 566-703
- Fabrikantnummer ENT.A30MN 100/5 1,5VA CL:0,5
- Merk TDE Instruments
- Current Ratio 100:5
- Bore Size 30 x 10mm
- Series ENT.A30MN
- Transformer Type Base Mounted
- RS-stocknr. 241-0949
- Fabrikantnummer EPC3008/CC/VH/R2/X/X
- Merk Eurotherm
- Features Communication Module Available
- Output Type 2 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 96mm
- RS-stocknr. 621-9654
- Fabrikantnummer 7LF5301-4
- Merk Siemens
- Supply Voltage 230 V ac
- Type Analogue
- Number of Channels 1
- Units Measured Minutes
- RS-stocknr. 123-6767
- Fabrikantnummer SS74-00D1-0001 0/400A
- Merk Sifam Tinsley
- Accessory Type Meter Scale
- For Use With 72 x 72 Analogue Panel Ammeter
- RS-stocknr. 288-5929
- Fabrikantnummer RIA452-A111B11A
- Merk Endress+Hauser
- Properties Measured Current, Pulse, Relay, Transmitter Power Supply, Voltage
- Display Type LCD
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 268-0082
- Fabrikantnummer MPBLINE
- Merk JM CONCEPT
- Series LINE
- Type Communication Interface
- For Use With LINE Communication Interface
- Supply Voltage 22 → 240 V dc, 90 → 230 V ac
- RS-stocknr. 175-6148
- Fabrikantnummer 4NC5122-2DE21
- Merk Siemens
- Current Ratio 200:5
- Series Sentron
- Transformer Type Window
- Input Current 200A
- RS-stocknr. 636-548
- Fabrikantnummer ALT-SSF280 / BPZ:ALT-SSF280
- Merk Siemens
- Accessory Type Protection Module
- For Use With Thermostats And Sensors
- RS-stocknr. 639-000P
- Fabrikantnummer BAS-Z-R000035-AEU-5.0
- Merk Rhopoint