8344 Producten voor Process Control
- RS-stocknr. 886-2244
- Fabrikantnummer XM24-435161S000000
- Merk Sifam Tinsley
- Current Ratio 1600:5
- Bore Size 100mm
- Series Omega XMER
- Transformer Type Base Mounted
- RS-stocknr. 227-4821
- Fabrikantnummer 0 731 103
- Merk Hengstler
- Display Type LCD
- Function Counter
- Input Type Voltage
- Connection Type Screw
- RS-stocknr. 292-0209
- Fabrikantnummer N2300Y0002
- Merk West Instruments
- Supply Voltage 12 → 30 V dc, 24 V ac
- Size 49 x 25mm
- Number of Outputs 2
- Minimum Operating Temperature 0°C
- RS-stocknr. 248-5653
- Fabrikantnummer RGK610
- Merk Lovato
- Properties Measured Frequency, TRMS Current, TRMS Voltage
- Display Type LCD
- Cutout Height 144mm
- Cutout Width 144mm
- RS-stocknr. 275-6648
- Fabrikantnummer 15609
- Merk Schneider Electric
- Supply Voltage 12 → 36 V
- Count Mode Hours
- Display Type Mechanical
- Function Counter
- RS-stocknr. 532-9182
- Fabrikantnummer HAIS 400-P
- Merk LEM
- Current Ratio 600:1
- Bore Size 15 x 8mm
- Series HAIS
- Sensor Technology Open Loop
- RS-stocknr. 815-8346
- Fabrikantnummer 3602-021610-611A
- Merk Trumeter
- Display Type Mechanical
- Function Counter, Totaliser
- Reset Method Manual
- Number of Digits 6
- RS-stocknr. 561-342
- Fabrikantnummer ESM-1520-N.5.12.0.2/01.00/2.1.0.0
- Merk Emko
- RS-stocknr. 124-1060
- Merk RS PRO
- Output Type Relay, SSR
- Supply Voltage 24 V ac
- Size 77 x 35mm
- Number of Inputs 1
- RS-stocknr. 285-0544
- Fabrikantnummer 055659
- Merk Bourns
- Current Ratio 62.5006944444444A
- Series 0556
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- RS-stocknr. 267-5580
- Fabrikantnummer RV8-4916
- Merk Trumeter
- Supply Voltage 24 V dc
- Count Mode Seconds
- Display Type Analogue
- Function Counter
- RS-stocknr. 221-0274
- Fabrikantnummer 192S2220
- Merk Socomec
- Maximum Current 200 A
- Voltage Output 100mV
- Shunt Type Brass-Ended
- RS-stocknr. 221-0348
- Fabrikantnummer 192T4780
- Merk Socomec
- Current Ratio 800:5
- Series 192T
- Transformer Type Split Core
- Input Current 800A
- RS-stocknr. 601-129
- Fabrikantnummer GRM-H-75-48-I-OL-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 253-3734
- Fabrikantnummer 48290189
- Merk Socomec
- Accessory Type Cable
- For Use With Digiware Bus
- RS-stocknr. 374-4618
- Fabrikantnummer ACA-20PC-4-AC1-RL-C
- Merk Murata Power Solutions
- Current Type AC
- Cutout Height 21.3mm
- Cutout Width 33.9mm
- Minimum Temperature 0°C
- RS-stocknr. 628-983
- Fabrikantnummer ENT.A40MN 500/5 5VA CL:0,5
- Merk ENTES
- Current Ratio 500:5
- Bore Size 40 x 10mm
- Series ENT.A60
- Transformer Type Base Mounted
- RS-stocknr. 121-4227
- Fabrikantnummer IR33E7LR20
- Merk Carel
- Features Communication Module Available
- Output Type Analogue, Relay
- Supply Voltage 12 → 24 V ac, 12 → 30 V dc
- Size 76.2 x 34.2mm
- RS-stocknr. 313-788
- Fabrikantnummer SHR100A75
- Merk HOBUT
- Maximum Current 100 A
- Voltage Output 75mV
- Shunt Type Brass-Ended
- Accuracy ±1 %
- RS-stocknr. 263-745
- Fabrikantnummer 3VA9877-0NA10
- Merk Siemens
- Series 3VA9
- Transformer Type Current Transformer
- Input Current 1600/2000A