8344 Producten voor Process Control
- RS-stocknr. 246-6488
- Fabrikantnummer DM4T1600
- Merk Lovato
- Current Ratio 1600:5A
- Bore Size 70x60 mm, 80x50 mm, 100x30 mm
- Series DM
- Transformer Type Solid Core
- RS-stocknr. 818-8886
- Fabrikantnummer E5GC-QX2ACM-000
- Merk Omron
- Output Type SSR, Solid State Relay, Logic
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Outputs 1
- RS-stocknr. 914-5411
- Fabrikantnummer D72MC75MV/0-10A
- Merk HOBUT
- Maximum Value 0/10A For Shunt 75mV
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 72mm
- RS-stocknr. 921-0076
- Merk RS PRO
- Element Type Mica Strip
- Power Rating 1.1 kW
- Supply Voltage 230 V ac
- RS-stocknr. 250-5047
- Fabrikantnummer 2CMA170523R1000
- Merk ABB
- Features Pulse Output
- Series A43
- Display Type LCD
- Number of Digits 7
- RS-stocknr. 481-9842
- Fabrikantnummer 1200-RRR0-00-0-1
- Merk Gefran
- Output Type Relay
- Supply Voltage 100 V ac, 240 V ac
- Size 96 x 48 (1/8 DIN)mm
- Number of Outputs 3
- RS-stocknr. 374-4602
- Fabrikantnummer ACA-20PC-3-AC1-RL-C
- Merk Murata Power Solutions
- Current Type AC
- Cutout Height 22.4mm
- Cutout Width 35.1mm
- Minimum Temperature 0°C
- RS-stocknr. 136-5384
- Merk RS PRO
- Properties Measured AC Current, AC Voltage, Active, Apparent Power, Frequency, Import Export Energy, Reactive
- Display Type LED
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 254-650
- Fabrikantnummer 236982 Z-WFR3-S/A
- Merk Eaton
- Series Z-WFR2
- Transformer Type Current Transformer
- RS-stocknr. 136-6358
- Fabrikantnummer XM07-185051S000000
- Merk Sifam Tinsley
- Current Ratio 100:5
- Bore Size 26mm
- Series Omega
- Transformer Type Window
- RS-stocknr. 265-824
- Fabrikantnummer 1420-V1-485
- Merk Allen Bradley
- Cutout Height 96mm
- Series 1420
- Cutout Width 96mm
- Display Type LCD
- RS-stocknr. 793-4593
- Fabrikantnummer HLSR 50-P
- Merk LEM
- Current Ratio 125:1
- Series HLSR
- Sensor Technology Open Loop
- Supply Voltage 4.5 → 5.5 V
- RS-stocknr. 213-0019
- Fabrikantnummer 3UF7320-1AU00-0
- Merk Siemens
- Range SIRIUS
- Series 3UF
- Type Input/Output Module
- For Use With Emergency off and safety doors
- RS-stocknr. 195-9205
- Fabrikantnummer PXU21AB0
- Merk Red Lion
- Features Communication Module Available
- Output Type Logic/SSR, Relay
- Supply Voltage 24 V dc
- Size 48 x 48mm
- RS-stocknr. 279-2490
- Fabrikantnummer 855-5101/500-000
- Merk WAGO
- Current Ratio 500:1
- Series 855
- Transformer Type Split Core
- Sensor Technology Current Transformer
- RS-stocknr. 860-7195
- Merk RS PRO
- Element Type Air Heater
- Power Rating 400 W
- Supply Voltage 240 V ac
- Peak Temperature +500°C
- RS-stocknr. 180-442
- Merk RS PRO
- Bore Size 21mm
- Transformer Type Base Mounted
- Sensor Technology Current Transformer
- Supply Voltage 24 V dc
- RS-stocknr. 348-8841
- Fabrikantnummer 95111PA000
- Merk CAL
- Output Type Relay
- Supply Voltage 100 V ac, 240 V ac
- Size 48 x 48 (1/16 DIN)mm
- Number of Outputs 2
- RS-stocknr. 374-2870
- Fabrikantnummer L4038C27A5
- Merk Acim Jouanin
- Power Rating 270 W
- Supply Voltage 230 V ac
- Diameter 40 mm
- Peak Temperature +340°C
- RS-stocknr. 279-487
- Fabrikantnummer 202551/01-8-01-4-0-0-25/000
- Merk Jumo
- Output Type Relay
- Size 96 x 48mm
- Number of Inputs 4
- Control Type Controller