8344 Producten voor Process Control
- RS-stocknr. 243-0006
- Fabrikantnummer DACT 60 600:1 4-polig
- Merk GILGEN Muller & Weigert
- Current Ratio 600:1
- Bore Size 60mm
- Series DACT
- Transformer Type Current Transformer
- RS-stocknr. 611-3332
- Fabrikantnummer PA418.064AX01
- Merk Baumer
- Display Type LED
- Cutout Height 48mm
- Cutout Width 96mm
- Minimum Temperature -10°C
- RS-stocknr. 241-0954
- Fabrikantnummer EPC3008/CC/VL/D1/D1
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Relay, 2 DC Output
- Supply Voltage 24 V ac/dc
- Size 48 x 96mm
- RS-stocknr. 381-0103
- Fabrikantnummer FG14974.0
- Merk DBK Enclosures
- Power Rating 180 W
- Supply Voltage 230 V ac
- Length 75mm
- Width 8.5mm
- RS-stocknr. 220-5600
- Fabrikantnummer 1079231
- Merk Phoenix Contact
- Range Axioline
- Series PTV 2
- Type Input/Output Module
- For Use With Safety System
- RS-stocknr. 222-8140
- Merk RS PRO
- Output Type Relay
- Supply Voltage 100 → 240 V
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 278-731
- Fabrikantnummer 707030/880-003-005/000,000
- Merk Jumo
- Input Type Analog
- Output Type Analogue
- Supply Voltage 7.5 → 30 V dc
- Series 707030
- RS-stocknr. 287-1867
- Fabrikantnummer TMT71-AAA1AAAA1
- Merk Endress+Hauser
- Input Type mV, Ohm, RTD, TC
- Output Type Analog 4 → 20 mA
- Supply Voltage 10 → 36 V dc
- Series iTEMP TMT71
- RS-stocknr. 123-6735
- Fabrikantnummer XS02-315055S 000000
- Merk Sifam Tinsley
- Current Ratio 400:5
- Bore Size 80 x 50mm
- Series Omega10
- Transformer Type Clip Fit
- RS-stocknr. 123-9481
- Fabrikantnummer 7KT5502
- Merk Siemens
- Supply Voltage 230 V ac
- Count Mode Hours
- Display Type Mechanical
- Function Counter
- RS-stocknr. 285-0538
- Fabrikantnummer 055656
- Merk Bourns
- Current Ratio 25.0006944444444A
- Series 0556
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- RS-stocknr. 246-6450
- Fabrikantnummer 31RT80
- Merk Lovato
- Bore Size 80mm
- Series 31RT
- Transformer Type Toroidal Ring
- Sensor Technology Current Transformer
- RS-stocknr. 871-1626P
- Fabrikantnummer B82801B0803A020
- Merk EPCOS
- Current Ratio 20:1
- Series B828
- Input Current 20A
- Overall Width 7.11mm
- RS-stocknr. 259-5956
- Fabrikantnummer 1SAJ929501R0500
- Merk ABB
- Series CT5
- Input Current 500A
- RS-stocknr. 213-3776
- Fabrikantnummer FLN-EMSS1100108
- Merk SICK
- Range Flexi Loop
- Series FLEXIL
- Type Flexi Loop / Node For Safety Switch (EMSS)
- For Use With Flexi Soft System
- RS-stocknr. 219-9414
- Fabrikantnummer LV432857
- Merk Schneider Electric
- Current Ratio 600/5A
- Series ComPact NSX
- Input Current 600A
- Output Current 5 A
- RS-stocknr. 125-0659
- Fabrikantnummer SRP-147 24VDC
- Merk Simex
- Properties Measured 0→10 V
- Display Type LED
- Cutout Height 67mm
- Cutout Width 137mm
- RS-stocknr. 231-4117
- Fabrikantnummer APM-MAX-M23-PL-4B
- Merk Trumeter
- Properties Measured Current, Frequency, Power, Voltage
- Display Type LCD
- Cutout Height 68mm
- Cutout Width 68mm
- RS-stocknr. 914-8533
- Fabrikantnummer SRP-94-1841-1-4-001
- Merk Simex
- Properties Measured Current, Voltage
- Display Type LED
- Cutout Height 43mm
- Cutout Width 90.5mm
- RS-stocknr. 106-5420
- Merk RS PRO
- Mat Shape Cylindrical
- Power Rating 105 W
- Circular Mat Diameter 83mm
- Peak Temperature +200°C