8344 Producten voor Process Control
- RS-stocknr. 354-331
- Fabrikantnummer LVCT02004S
- Merk Schneider Electric
- Series PowerLogic
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- Supply Voltage 600 V
- RS-stocknr. 241-0961
- Fabrikantnummer EPC3008/CC/VL/L2/X/X
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Logic, 1 Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 96mm
- RS-stocknr. 791-5980
- Fabrikantnummer 6.564.010.000
- Merk Kubler
- Supply Voltage 90 → 260 V ac
- Size 96 x 48mm
- Minimum Operating Temperature -20°C
- Maximum Operating Temperature +65°C
- RS-stocknr. 809-1054
- Fabrikantnummer MINITHERM6-MCU-230V
- Merk Tempatron
- Accessory Type Temperature Control
- RS-stocknr. 123-6799
- Fabrikantnummer RE60-021218
- Merk Lumel
- Features Communication Module Available
- Output Type Alarm, Relay
- Supply Voltage 230 V ac
- Size 45 x 120mm
- RS-stocknr. 119-342
- Fabrikantnummer METSECT5GG150
- Merk Schneider Electric
- Current Ratio 1500:5A
- Series PowerLogic
- Transformer Type Current Transformer
- Supply Voltage 720 V
- RS-stocknr. 919-4703
- Fabrikantnummer LF 1010-S
- Merk LEM
- Current Ratio 2700:1
- Series LF
- Sensor Technology Closed Loop
- Supply Voltage ±14.25 → ±25.2 V
- RS-stocknr. 220-5720
- Fabrikantnummer 1104887
- Merk Phoenix Contact
- Range PSR
- Series PSR
- Type Extension module
- For Use With Safety Modules
- RS-stocknr. 810-3302
- Fabrikantnummer DCA-20PC-5-DC4-RL-C
- Merk Murata Power Solutions
- Current Type DC
- Cutout Height 21.29mm
- Cutout Width 33.93mm
- Depth 26.4mm
- RS-stocknr. 106-8529
- Fabrikantnummer 54100C
- Merk Murata Power Solutions
- Current Ratio 15:1
- Series 5400
- Input Current 15A
- Overall Width 9mm
- RS-stocknr. 823-9865
- Fabrikantnummer 703571(20258x)/15 (2 Logikausgänge 0/12 V)
- Merk Jumo
- For Use With 703571 JUMO DICON Touch
- RS-stocknr. 221-0285
- Fabrikantnummer 192T0551
- Merk Socomec
- Current Ratio 50:5
- Series 192T
- Transformer Type DIN Rail Mounted
- Input Current 50A
- RS-stocknr. 915-5932
- Fabrikantnummer 6.190.012.G00
- Merk Kubler
- Supply Voltage 9 → 60 V dc
- Count Mode Pulse
- Display Type LCD
- Function Counter
- RS-stocknr. 215-3995
- Fabrikantnummer E5DC-QX2DSM-002
- Merk Omron
- Features Communication Module Available
- Output Type SSR, Solid State Relay, Logic
- Supply Voltage 24 V ac/dc
- Size 48 x 48mm
- RS-stocknr. 226-2770
- Fabrikantnummer 3NJ4915-2GB20
- Merk Siemens
- Current Ratio 250:5
- Series SENTRON
- Input Current 250A
- Overall Height 80mm
- RS-stocknr. 123-6777
- Fabrikantnummer EQ44-I1112N1CAW0ST
- Merk Sifam Tinsley
- Maximum Value 5A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 48mm
- RS-stocknr. 215-4189
- Fabrikantnummer Y92S-38
- Merk Omron
- Accessory Type Ethernet Communication Module
- For Use With Communications
- RS-stocknr. 561-389
- Fabrikantnummer ESM-4400.1.20.2.1/00.00/0.0.0.0
- Merk Emko
- RS-stocknr. 288-6118
- Fabrikantnummer TMT31-1C16/139
- Merk Endress+Hauser
- Input Type PT100
- Output Type Analogue
- Supply Voltage 36 V
- Diameter 44 mm
- RS-stocknr. 288-6124
- Fabrikantnummer TMT31-1D04/142
- Merk Endress+Hauser
- Input Type PT100
- Output Type Analogue
- Supply Voltage 36 V
- Diameter 44 mm