8344 Producten voor Process Control
- RS-stocknr. 566-742
- Fabrikantnummer ENT.A20MN 50/1 1VA CL:3
- Merk TDE Instruments
- Current Ratio 50:1
- Bore Size 20 x 10mm
- Series ENT.A20MN
- Transformer Type Base Mounted
- RS-stocknr. 669-9356
- Fabrikantnummer 6.924.0103.300
- Merk Kubler
- Features Backlighting
- Supply Voltage 10 → 30 V dc
- Count Mode Frequency, Pulse, Time
- Display Type LCD
- RS-stocknr. 173-0045
- Merk RS PRO
- Current Ratio 500:1
- Bore Size 5mm
- Input Current 15A
- Overall Width 9.53mm
- RS-stocknr. 914-5326
- Fabrikantnummer CT140F-600/5-2.5/1-31
- Merk HOBUT
- Bore Size 31mm
- Series CT140
- Minimum Temperature -30°C
- Maximum Temperature +80°C
- RS-stocknr. 871-1635
- Fabrikantnummer B82801B0925A200
- Merk EPCOS
- Current Ratio 20:1
- Series B828
- Input Current 20A
- Overall Width 7.11mm
- RS-stocknr. 537-4520
- Fabrikantnummer AC-1020
- Merk Nuvotem Talema
- Current Ratio 20:1
- Series AC-1
- Input Current 20A
- Overall Width 23.8mm
- RS-stocknr. 860-6924
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 125 W
- Supply Voltage 120 V ac
- Length 75mm
- RS-stocknr. 834-7543
- Fabrikantnummer 7LF4522-2
- Merk Siemens
- Supply Voltage 24 V ac/dc
- Type Digital
- Number of Channels 2
- Units Measured Hours, Minutes, Seconds
- RS-stocknr. 288-6545
- Fabrikantnummer RIA46-A1B1A
- Merk Endress+Hauser
- Properties Measured Current, Resistance, Resistance Thermometer, Thermocouples, Voltage
- Display Type LCD
- Depth 96mm
- Number of Digits 5 Digit
- RS-stocknr. 186-2498
- Merk RS PRO
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 68mm
- Cutout Width 68mm
- RS-stocknr. 265-861
- Fabrikantnummer 1426-M8E-DNT
- Merk Allen Bradley
- Cutout Height 132mm
- Series 1426
- Cutout Width 185mm
- RS-stocknr. 279-505
- Fabrikantnummer 909710/11-848-13-100-104-26/000
- Merk Jumo
- Diameter 13 mm
- Minimum Temperature Input 0°C
- Maximum Temperature Input 400°C
- Series 909710
- RS-stocknr. 123-9539
- Fabrikantnummer 7KT1200
- Merk Siemens
- Current Ratio 60:5
- Bore Size 13mm
- Series 7KT12
- Transformer Type Straight Through
- RS-stocknr. 267-9450
- Fabrikantnummer RIA46-A1D1A
- Merk Endress+Hauser
- Properties Measured Current, Resistance, Resistance Thermometer, Thermocouples, Voltage
- Display Type LCD
- Number of Digits 5
- RS-stocknr. 344-120
- Fabrikantnummer TC4830-02-110/230VAC
- Merk Tempatron
- Output Type Relay
- Supply Voltage 110 → 230 V ac
- Size 48 x 48mm
- Number of Outputs 1
- RS-stocknr. 124-1057
- Merk RS PRO
- Output Type Relay
- Supply Voltage 230 V ac
- Size 54 x 94mm
- Number of Inputs 1
- RS-stocknr. 243-0013
- Fabrikantnummer KBR32 300/5A 2,5VA Kl.1
- Merk GILGEN Muller & Weigert
- Current Ratio 300:5
- Bore Size 32.5mm
- Series KBR32
- Transformer Type Split Core
- RS-stocknr. 163-6199
- Fabrikantnummer DMS-30PC-0-GS-C
- Merk Murata Power Solutions
- Current Type DC
- Number of Digits 3.5
- Display Type LED
- Cutout Height 22.3mm
- RS-stocknr. 106-5423
- Merk RS PRO
- Mat Shape Cylindrical
- Power Rating 138 W
- Circular Mat Diameter 115mm
- Peak Temperature +200°C
- RS-stocknr. 123-6764
- Fabrikantnummer SS74-00D1-0001 0/150A
- Merk Sifam Tinsley
- Accessory Type Meter Scale
- For Use With 72 x 72 Analogue Panel Ammeter