8344 Producten voor Process Control
- RS-stocknr. 820-0431
- Fabrikantnummer 2904921
- Merk Phoenix Contact
- Bore Size 8.3mm
- Series PACT RCP-D95
- Transformer Type Rogowski Coil
- Supply Voltage 24 V dc
- RS-stocknr. 243-0249
- Fabrikantnummer EPC3016CCVH/L2/XX/CE
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Logic, 1 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm
- RS-stocknr. 189-2317
- Fabrikantnummer 2907945
- Merk Phoenix Contact
- Series EEM-MA770
- Display Type LCD
- Number of Phases 3
- Communication Port Type Modbus/TCP
- RS-stocknr. 245-5479
- Fabrikantnummer EPACK-1PH/63A/500V/V2CL/TCP
- Merk Eurotherm
- Output Type Relay
- Supply Voltage 500 V
- Size 229.5 x 117 x 192mm
- Control Type 1 Phase
- RS-stocknr. 297-0939
- Fabrikantnummer 1.150.211.054
- Merk Kubler
- Supply Voltage 115 V ac
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 611-7744
- Fabrikantnummer K3MA-L-C 24VAC/DC
- Merk Omron
- Properties Measured Temperature
- Display Type LCD
- Cutout Height 48mm
- Cutout Width 96mm
- RS-stocknr. 374-2375
- Fabrikantnummer H10X100X350
- Merk Acim Jouanin
- Element Type Cartridge Heater
- Power Rating 350 W
- Supply Voltage 230 V ac
- Length 100mm
- RS-stocknr. 124-3882
- Merk RS PRO
- Current Ratio 10:1
- Bore Size 5mm
- Input Current 10A
- Overall Width 9.53mm
- RS-stocknr. 274-0297
- Fabrikantnummer LKM212/J1
- Merk LKMelectronic
- Input Type Type J
- Output Type 0 to10 V
- Supply Voltage 15 → 26 V ac/dc, 15 → 35 V ac/dc
- Minimum Temperature Input 0°C
- RS-stocknr. 215-3958
- Fabrikantnummer E5AC-CX4A5M-004
- Merk Omron
- Output Type Linear, Analogue, 4-20 mA
- Supply Voltage 100 → 240 V ac
- Size 96 x 96mm
- Number of Inputs 3
- RS-stocknr. 467-013
- Fabrikantnummer 703054/8-00-00-00-00-00-00-42/000
- Merk Jumo
- Output Type Digital
- Supply Voltage 240 V
- Size 45 x 45mm
- Number of Inputs 2
- RS-stocknr. 808-6611
- Merk RS PRO
- Supply Voltage 24 V
- Count Mode Counter
- Display Type LED
- Function Counter
- RS-stocknr. 636-596
- Fabrikantnummer DXR2.E12P-102A / S55376-C108
- Merk Siemens
- Properties Measured Cooling, Current And Voltage, Heating
- Display Type Analog Signal
- Cutout Height 104.5mm
- Cutout Width 180mm
- RS-stocknr. 279-456
- Fabrikantnummer 703046/281-100-23/000
- Merk Jumo
- Supply Voltage 110 → 240 V ac
- Size 51 x 48mm
- Number of Inputs 4
- Control Type Controller
- RS-stocknr. 245-5543
- Fabrikantnummer EPACK-3PH/32A/24V/V2/TCP
- Merk Eurotherm
- Output Type Relay
- Supply Voltage 500 V
- Size 229.5 x 117 x 192mm
- Control Type 3 Phase
- RS-stocknr. 449-4364
- Fabrikantnummer LKM 223/1
- Merk LKMelectronic
- Input Type PT100
- Supply Voltage 24 V
- Minimum Temperature Input -30°C
- Maximum Temperature Input +70°C
- RS-stocknr. 484-806
- Fabrikantnummer 749251060
- Merk Wurth Elektronik
- RS-stocknr. 224-7701
- Fabrikantnummer EM111DINAV51XS1X
- Merk Carlo Gavazzi
- Cutout Height 91.5mm
- Series EM111
- Cutout Width 17.5mm
- Display Type LCD
- RS-stocknr. 210-2693
- Fabrikantnummer APM-MAX-M21-NU-4B
- Merk Trumeter
- Properties Measured Amps, Frequency or Power, Voltage
- Display Type LCD
- Cutout Height 68mm
- Cutout Width 68mm
- RS-stocknr. 640-660
- Fabrikantnummer XS03-445106S000000
- Merk Sifam Tinsley
- Current Ratio 2000:5A
- Bore Size 120 x 80mm
- Series Omega 10
- Transformer Type Split Core