8344 Producten voor Process Control
- RS-stocknr. 435-8741
- Fabrikantnummer HX 05-NP
- Merk LEM
- Bore Size 0.8mm
- Series HX
- Sensor Technology Open Loop
- Supply Voltage 15 V
- RS-stocknr. 200-3838
- Fabrikantnummer LXSR 6-NPS
- Merk LEM
- Current Ratio 6:1
- Series LXSR
- Sensor Technology Closed Loop
- Supply Voltage +5 V
- RS-stocknr. 253-3729
- Fabrikantnummer 48290150
- Merk Socomec
- Current Type DC
- Cutout Height 90mm
- Cutout Width 18mm
- RS-stocknr. 265-814
- Fabrikantnummer 1408-TS3A-ENT
- Merk Allen Bradley
- Current Type AC, DC
- Display Type LCD
- Meter Accuracy ±0.5 %
- RS-stocknr. 882-6976
- Fabrikantnummer 722-0001
- Merk Trumeter
- Supply Voltage 90 → 264 V ac
- Count Mode Hours
- Display Type Analogue
- Function Hour Meter
- RS-stocknr. 357-341
- Fabrikantnummer LV480904
- Merk Schneider Electric
- Current Ratio 150/5A
- Series FuPacT
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- RS-stocknr. 886-2058
- Fabrikantnummer PQ94-V0ZL2N1CAW0ST
- Merk Sifam Tinsley
- Current Type DC
- Cutout Height 92mm
- Cutout Width 92mm
- Depth 54mm
- RS-stocknr. 165-554
- Fabrikantnummer 0 635 808
- Merk Hengstler
- Supply Voltage 12 V dc
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 566-739
- Fabrikantnummer ENT.A20MN 300/5 5VA CL:0,5
- Merk TDE Instruments
- Current Ratio 300:5
- Bore Size 20 x 10mm
- Series ENT.A20MN
- Transformer Type Base Mounted
- RS-stocknr. 195-9178
- Fabrikantnummer PAXCK000
- Merk Red Lion
- Properties Measured Counter
- Display Type LED
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 181-2059
- Merk RS PRO
- Mat Shape Rectangle
- Power Rating 720 W
- Rectangular Mat Size 305 x 305mm
- Peak Temperature +180°C
- RS-stocknr. 601-637
- Fabrikantnummer GRM-H-15-48-AN-FB-0-0-MR-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 635-362
- Fabrikantnummer RL-BI004
- Merk Runleader
- Current Type DC
- Display Type LCD, LED
- Cutout Height 39.5mm
- Cutout Width 43.5mm
- RS-stocknr. 226-2771
- Fabrikantnummer 3NJ4915-2HA10
- Merk Siemens
- Current Ratio 400:1
- Series SENTRON
- Input Current 400A
- Overall Height 80mm
- RS-stocknr. 122-0464
- Fabrikantnummer 192T2110
- Merk Socomec
- Current Ratio 100:5
- Bore Size 17.5mm
- Series TCB 17-20
- Mounting Type DIN Rail
- RS-stocknr. 419-9384
- Fabrikantnummer V 125
- Merk Lascar
- Current Type DC
- Number of Digits 3.5
- Display Type LCD
- Cutout Height 45mm
- RS-stocknr. 215-4117
- Fabrikantnummer KM20-CTF-100A
- Merk Omron
- Current Ratio 3000
- Series KM20-CTF
- Transformer Type Straight Through
- Input Current 100A
- RS-stocknr. 883-7188
- Fabrikantnummer K3GN-NDC 24VDC
- Merk Omron
- Properties Measured Current, Pulse, Voltage
- Display Type 7 Segment LCD
- Cutout Height 22.2mm
- Cutout Width 45mm
- RS-stocknr. 288-5949
- Fabrikantnummer RIA452-A211A11A
- Merk Endress+Hauser
- Properties Measured Current, Pulse, Relay, Transmitter Power Supply, Voltage
- Display Type LCD
- Cutout Height 92mm
- Cutout Width 92mm
- RS-stocknr. 243-0236
- Fabrikantnummer EPC3016CCVH/D1/D1/CE
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Relay, 2 DC Output
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm