8344 Producten voor Process Control
- RS-stocknr. 269-8524
- Fabrikantnummer 731-0040
- Merk Trumeter
- Supply Voltage 10 → 28 V dc
- Count Mode Hours
- Display Type Analogue
- Function Hour Meter
- RS-stocknr. 100-118
- Fabrikantnummer IJWPLA6B07S0516
- Merk Carel
- Output Type Relay
- Supply Voltage 115/230 V
- Number of Inputs 5
- Control Type Controller
- RS-stocknr. 279-2429
- Fabrikantnummer 855-3001/250-001
- Merk WAGO
- Current Ratio 250:1
- Series 855
- Transformer Type Split Core
- Sensor Technology Current Transformer
- RS-stocknr. 400-8575
- Fabrikantnummer AS-100
- Merk Nuvotem Talema
- Current Ratio 15:1
- Series AS-1
- Input Current 15A
- Overall Width 20.4mm
- RS-stocknr. 174-054
- Fabrikantnummer T0058765830N
- Merk Weller
- RS-stocknr. 636-597
- Fabrikantnummer DXR2.E18-101A / S55376-C107
- Merk Siemens
- Properties Measured Cooling, Current And Voltage, Heating
- Display Type Analog Signal
- Cutout Height 104.5mm
- Cutout Width 180mm
- RS-stocknr. 467-001
- Fabrikantnummer 703051/8-09-00-00-00-00-00-23/000
- Merk Jumo
- Output Type Digital
- Supply Voltage 240 V
- Size 45 x 45mm
- Number of Inputs 2
- RS-stocknr. 106-769
- Fabrikantnummer HO 50-S-0100
- Merk LEM
- Series HO
- Transformer Type ASIC Open Loop Hall Effect
- Sensor Technology Open Loop
- Supply Voltage 15 V
- RS-stocknr. 270-1741
- Fabrikantnummer 6437D1S-
- Merk PR Electronics
- Input Type Bipolar, Linear Resistance, Potentiometer, RTD, TC
- Output Type Current
- Supply Voltage 7.2 → 30 V dc
- Diameter 104 mm
- RS-stocknr. 230-4781
- Fabrikantnummer AQ-1020
- Merk Nuvotem Talema
- Current Ratio 1000:1A
- Bore Size 9.5mm
- Series AQ
- Transformer Type Toroidal Ring
- RS-stocknr. 279-2445
- Fabrikantnummer 855-305/200-501
- Merk WAGO
- Current Ratio 200:5
- Series 855
- Transformer Type Current Transformer
- Sensor Technology Current Transformer
- RS-stocknr. 238-5438
- Fabrikantnummer FLX3-XTDI100
- Merk SICK
- Range Flexi Compact
- Type Input/Output Module
- For Use With FLX3-CPUC100, FLX3-CPUC200
- Supply Voltage 24 V
- RS-stocknr. 221-0182
- Fabrikantnummer 192B3301
- Merk Socomec
- Maximum Value 10A
- Current Type AC
- Cutout Height 72mm
- Cutout Width 72mm
- RS-stocknr. 871-4603
- Fabrikantnummer R1.190.0190.0
- Merk Wieland
- Range samos PRO
- Series SP
- Type Communication Module
- For Use With SP-COP
- RS-stocknr. 331-418
- Fabrikantnummer CT143M60/5-1.5/1-001
- Merk HOBUT
- Current Ratio 60:5
- Bore Size 24mm
- Series CT143
- Transformer Type DIN Rail Mounted
- RS-stocknr. 726-3144
- Fabrikantnummer 99776907
- Merk Crouzet
- Supply Voltage 24 V dc
- Count Mode Impulses
- Display Type Mechanical
- Function Counter
- RS-stocknr. 429-772
- Merk RS PRO
- Bore Size 13.5mm
- Transformer Type Residual
- Sensor Technology Current Transformer
- Supply Voltage 5 → 12V dc
- RS-stocknr. 222-8145
- Merk RS PRO
- Output Type Relay, SSR
- Supply Voltage 230 V
- Size 48 x 48mm
- Number of Inputs 2
- RS-stocknr. 279-2467
- Fabrikantnummer 855-4105/500-101
- Merk WAGO
- Current Ratio 500:5
- Series 855
- Transformer Type Split Core
- Sensor Technology Current Transformer
- RS-stocknr. 206-2397
- Fabrikantnummer HAL 100-S
- Merk LEM
- Current Ratio 100:1
- Bore Size 20 x 15mm
- Series HAL
- Sensor Technology Open Loop