8344 Producten voor Process Control
- RS-stocknr. 159-445
- Fabrikantnummer 3SU1510-1AA10-1LA0
- Merk Siemens
- Accessory Type Holder
- For Use With 3SU1 Series
- RS-stocknr. 522-068
- Fabrikantnummer HAT 1000-S
- Merk LEM
- Current Ratio 2500:1
- Bore Size 40.5 x 30.5mm
- Series HAT
- Sensor Technology Open Loop
- RS-stocknr. 286-828
- Fabrikantnummer 05.15.1127.1
- Merk Grasslin
- Supply Voltage 230 V ac
- Count Mode Hours
- Display Type Indicator
- Function Hour Meter
- RS-stocknr. 533-0788
- Fabrikantnummer D96 DIAL 0/150/900A
- Merk HOBUT
- Accessory Type 0/150/900A Meter Scale for 150/5A CT
- RS-stocknr. 640-667
- Fabrikantnummer ESCT-RC85-1000A
- Merk Sifam Tinsley
- Bore Size 85mm
- Series ESCT-RC
- Transformer Type Rogowski Coil
- Sensor Technology Current Transformer
- RS-stocknr. 287-2144
- Fabrikantnummer PD72MIS5A2/2-001 0/300/600A
- Merk HOBUT
- Maximum Value 0/300/600A For 300/5A CT
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 72mm
- RS-stocknr. 224-7692
- Fabrikantnummer CTG160
- Merk Carlo Gavazzi
- Current Ratio 1000:1
- Bore Size 160mm
- Series CTG
- Transformer Type Current Transformer
- RS-stocknr. 173-535
- Fabrikantnummer N31U
- Merk Lumel
- Properties Measured Current, Potentiometer Readings, Resistance, Standard Signals, Temperature, Voltage
- Display Type LCD
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 173-0064
- Fabrikantnummer ACX-1050
- Merk Nuvotem Talema
- Current Ratio 50:1
- Series ACX
- Input Current 50A
- Overall Width 23.8mm
- RS-stocknr. 215-4018
- Fabrikantnummer E5GC-QX1ACM-000
- Merk Omron
- Output Type SSR, Solid State Relay, Logic
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 171-8810
- Merk RS PRO
- Current Ratio 1500:5
- Bore Size 61 x 51mm
- Transformer Type Base Mounted
- Input Current 1500A
- RS-stocknr. 313-834
- Fabrikantnummer 773615
- Merk Pilz
- Series 773
- Type Input Module
- For Use With PNOZmulti
- Supply Voltage 24 V dc
- RS-stocknr. 480-926
- Fabrikantnummer UE410-XU3T5
- Merk SICK
- Series UE410
- Type Input/Output Module
- For Use With UE410
- Supply Voltage 24 V dc
- RS-stocknr. 256-6227
- Fabrikantnummer TMT31-AAA1B1A1
- Merk Endress+Hauser
- Input Type PT100
- Output Type 4 → 20 mA
- Supply Voltage 36 V
- Diameter 44 mm
- RS-stocknr. 601-641
- Fabrikantnummer GRM-H-25-48-I-FB-0-0-0-1-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 315-9486
- Fabrikantnummer PD721MCS1A/2-003
- Merk HOBUT
- Maximum Value 0/1A Direct Connected DC
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 72mm
- RS-stocknr. 180-441
- Merk RS PRO
- Bore Size 21mm
- Transformer Type Base Mounted
- Sensor Technology Current Transformer
- Supply Voltage 24 V dc
- RS-stocknr. 119-327
- Fabrikantnummer METSECT5HP100
- Merk Schneider Electric
- Current Ratio 1000:5A
- Series PowerLogic
- Transformer Type Current Transformer
- Input Current 1kA
- RS-stocknr. 601-113
- Fabrikantnummer GRM-H-60-48-AN-FB-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 480
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 195-9224
- Fabrikantnummer PAXCDS50
- Merk Red Lion
- Accessory Type Output Card
- For Use With Dual Relay, Dual Triac/Dual SSR Drive, Quad Relay, Quad Sinking Transistor, Quad Sourcing Transistor/SSR Drive