HMI Displays | HMI Screen | HMI Touch Screen | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    HMI Displays

    HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

    Keypad HMI Displays

    Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

    Touch screen HMI displays

    HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

    831 Producten voor HMI Displays

    Red Lion
    -
    CR3000
    TFT
    TFT
    15 in
    CR30001500000420
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mitsubishi Electric
    Backlighting
    GT21
    GOT2000
    LCD
    7 in
    GT2107-WTSD
    800 x 480
    Colour
    3
    Ethernet Interface, RS-232 Interface, RS-422/485 Interface, USB Interface Host (USB-A)
    -
    -
    15 MB
    24 V dc
    -
    -
    -
    IP2X, IP67F
    Turck
    Backlighting
    TX700 HMI/PLC
    -
    TFT
    5 in
    TX705-P3CV01
    -
    Colour
    7
    RS232 / RS485 / RS422
    ARM Cortex
    1GHz
    4096 MB
    24 V dc
    -
    -
    -
    (Rear), IP20, IP66(Front)
    Phoenix Contact
    -
    TP 6070-WVPS
    -
    TFT
    7 in
    -
    800 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Backlighting
    NB
    -
    TFT LCD
    3.5 in
    NB3Q-TW00B
    320 x 240
    Colour
    1
    RS-232C
    -
    -
    128 MB
    20.4 → 27.6 V dc
    -
    -
    -
    IP65
    Pro-face
    Backlighting
    GP4000
    -
    TFT LCD
    12.1 in
    PFXGP4601TAD
    800 x 600
    Colour
    6
    Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)
    -
    -
    32 MB
    24 V dc
    Yes
    Green Premium
    -
    IP65F
    Pro-face
    Backlighting
    LT3000T
    TFT
    TFT LCD
    5.7 in
    PFXLT3300TADC
    320 x 240
    Colour
    3
    COM 1 Serial (RS-232C/422/485), Ethernet, USB 1.1 Type-A
    -
    -
    6 MB
    24 V dc
    -
    -
    -
    IP65
    Omron
    -
    NA5-V1
    HMI
    TFT
    15.4 in
    -
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mitsubishi Electric
    Backlighting
    GT27
    GOT2000
    TFT LCD
    15 in
    GT2715-STBD
    800 x 600
    Colour
    10
    2 x USB Host, Auxiliary Extension I/F, Ethernet, Extension Interface, RS232, RS422/485, SD Card, Side Interface, USB
    Programmable Controller CPU
    0.00015MHz
    128 (Operation) MB, 57 (Storage) MB
    24 V dc
    -
    -
    -
    IP2X, IP67F
    Siemens
    -
    6AV2128
    KP300 Basic
    TFT
    3.6 in
    6AG1647-0AH11-2AX1
    240 x 80
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-102
    TFT
    TFT
    70 x 53 mm
    140017 XV-102-B8-35MQR-10-PLC
    320 x 240
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    HMI
    Harmony ST6
    TFT LCD
    7 in
    -
    800 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-152
    TFT
    TFT
    5.7 in
    150529 XV-152-D6-57TVRC-10
    640 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIMATIC
    ITC1900 V3 PRO
    TFT
    19 in
    -
    1366 x 768
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    6AV2128
    MTP1000 Unified Comfort
    TFT
    10.1 in
    6AV2128-3KB06-0AX1
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    SIMATIC
    IFP2400 V2 PRO
    TFT
    23.8 in
    -
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Backlighting
    NB
    -
    TFT LCD
    3.5 in
    NB3Q-TW01B
    320 x 240
    Colour
    3
    Ethernet, RS-232C, USB Host
    -
    -
    128 MB
    20.4 → 27.6 V dc
    -
    -
    -
    IP65
    Siemens
    -
    SIMATIC
    KP1500 Comfort
    TFT
    15.4 in
    6AV2124-1QC02-0AX2
    1280 x 800
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-102
    TFT
    TFT
    70 x 53 mm
    140011 XV-102-B5-35TQR-10
    320 x 240
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    Education
    -
    -
    5.7 in
    MD2HMISTUX3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina