HMI Displays | HMI Screen | HMI Touch Screen | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    HMI Displays

    HMI means 'human-machine interface' and these interfaces are intended to streamline the use of industrial machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's.Their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for physical wires, switches, dials and controls and replaces them with software. This allow users more autonomy over monitoring and automation, allowing them perform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

    Keypad HMI Displays

    Keypad HMI displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

    Touch screen HMI displays

    HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

    831 Producten voor HMI Displays

    Eaton
    -
    XV-313
    XV300 7 in
    TFT
    7 in
    179671 XV-313-70-B00-A00-1C
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-102
    TFT
    TFT
    70 x 53 mm
    141820 XV-102-A2-35MQR-10
    320 x 240
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-152
    TFT
    TFT
    5.7 in
    150600 XV-152-D8-57TVRC-10
    640 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-303
    -
    TFT
    10.1 in
    179669 XV-303-10-BE2-A00-1C
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    UP 205
    -
    Capacitive Touch Screen
    5 in
    5WG1205-2AB12
    480 x 854
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wachendorff
    -
    DPL002
    -
    TFT-LCD
    10.4 in
    DPL002-104N002P
    1024 x 768
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Delta Electronics
    -
    DOP-103
    HMI
    LCD
    3 in
    DOP-103DQ
    480 x 272
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XP-504
    XP504 21.5 in
    TFT
    21.5 in
    360002 XP-504-21-A10-A01-2B
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-303
    XV300 10.1 in
    TFT
    10.1 in
    179662 XV-303-10-C00-A00-1C
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-303
    -
    TFT
    7 in
    179652 XV-303-70-C02-A00-1B
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-303
    XV300 15.6 in
    TFT
    15.6 in
    191077 XV-303-15-C00-A00-1D
    1366 x 768
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-313
    -
    TFT
    10.1 in
    197898 XV-313-10-B00-A11-1C
    1024 x 600
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    XV-363
    XV363 5.7 in
    TFT
    5.7 in
    197667 XV-363-57-C02-A00-1B
    640 x 480
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    -
    DE0021
    ctrlX HMI
    LED
    21.5 in
    R911404268
    1920 x 1080
    -
    -
    1x DP, 1x HDMI
    -
    -
    -
    24V
    -
    -
    -
    IP65
    Bosch Rexroth
    -
    DR0015
    ctrlX HMI
    TFT
    15.6 in
    R911381360
    1366 x 768
    -
    -
    1x DP
    -
    -
    -
    24V
    -
    -
    -
    IP20
    Bosch Rexroth
    -
    WR2115
    ctrlX HMI
    Multi-Touch
    15 in
    R911411947
    1366 x 768
    -
    -
    -
    NXP A53 i.MX8M Mini (2-Core)
    1.6GHz
    16GB
    24V
    -
    -
    -
    IP20
    Wachendorff
    -
    DPL002
    -
    TFT-LCD
    15.6 in
    DPL002-156N002P
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wachendorff
    -
    DPL002
    -
    TFT-LCD
    11.6 in
    DPL002-116N002P
    1920 x 1080
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    Backlighting
    HMIDT
    Magelis GTU
    TFT
    15 in
    HMIDT732
    1024 x 768
    Colour
    6
    Ethernet, Serial, USB
    X86
    1.3GHz
    2 GB, 512 kB
    12 → 24 V
    Yes
    Green Premium
    -
    IP66, IP67
    Advantech
    -
    FPM-5000G
    -
    SXGA TFT LCD
    17 inch
    FPM-5171G
    1280 x 1024
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina