Stepper Motors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Stepper Motors

    Stepper motors are DC motors that move in steps. Having computer-controlled stepping means you can get very precise positioning and speed control. As stepper motors have precise repeatable steps they are ideal for applications that require precise positioning. Normal DC motors don't have much torque at low speeds but a stepper motor features maximum torque at low speeds.

    For a comprehensive guide to Stepper Motors please see our guide web/generalDisplay.html?id=ideas-and-advice/stepper-motors-guide

    Benefits of Stepper Motors

    • Excellent Slow Speed Torque
    • Precise Positioning
    • Long lifespan
    • Flexible application
    • Low-Speed Synchronous Rotation
    • Reliable

    Types of Stepper Motors

    Bipolar Stepper Motor

    Bipolar Stepper Motors contain an onboard driver that uses an H bridge circuit to reverse the current flow through the phases. Bipolar motors are generally better than unipolar motors. They have more torque and are more efficient. Bipolar stepper motors use electromagnetic coils which are energized on command, to turn a shaft. Using this system, the shaft can be turned in measured movements, and can also be reversed.

    Hybrid Stepper Motor

    Hybrid Stepper Motors allow for yet more precision, through techniques such as half-stepping and micro-stepping. Microstepping is a way of increasing the fixed number of steps within a motor by programming a driver to send an alternating sine/cosine waveform to the coils. Hybrid stepper motors combine aspects of both permanent magnet (PM) and variable reluctance (VR) stepper motors.

    Permanent Magnet Stepper Motor

    Permanent Magnet Stepper Motor has a rotor that is made from two permanent magnet rotors which are slightly offset from each other. It’s an electromechanical energy conversion device, which converts electrical energy to mechanical energy.

       Applications

    • 3D Printers
    • CNC
    • Camera Platforms
    • Robotics
    • Process Automation

    Why use a Stepper Motor?

    Stepper motors are an incredibly versatile, reliable, cost-effective, and accurate way of controlling precise motor movements, allowing users to increase the dexterity and efficiency of programmed movements across a huge variety of applications and industries.

    226 Producten voor Stepper Motors

    Schneider Electric
    Single Shaft
    0.09 °, 0.9 °, 0.18 °, 0.036 °, 0.36 °, 0.072 °, 0.72 °, 1.8 °
    6.78Nm
    -
    230 V ac
    171 x 73mm
    14mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    -
    -
    -
    36 V
    -
    8mm
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    3000 rpm
    Sanyo Denki
    Hybrid, Single Shaft
    1.8°
    0.83Nm
    6
    24 V
    56 x 56mm
    6.35mm
    1 A
    Unipolar
    20.6mm
    55.3mm
    -
    6.7Ω
    -
    -
    -
    Johnson Electric
    -
    18°
    50mNm
    6
    12 V
    -
    1.5mm
    -
    Unipolar
    -
    -
    2
    -
    -
    -
    -
    Portescap
    CanStack
    7.5°
    54mNm
    4
    5 V
    36 x 50mm
    2mm
    450 mA
    Bipolar
    11.3mm
    32.38mm
    12
    11Ω
    -
    -
    450 rpm
    McLennan Servo Supplies
    Permanent Magnet
    18°
    3.9mNm
    4
    5 V
    -
    1.5mm
    125 mA
    Bipolar
    8.5mm
    15.11mm
    2
    40Ω
    -
    -
    -
    Sanyo Denki
    Hybrid, Single Shaft
    1.8°
    0.8Nm
    4
    24 V
    42 x 42mm
    5mm
    1 A
    Bipolar
    24mm
    39mm
    -
    4.6Ω
    -
    -
    -
    Schneider Electric
    -
    -
    -
    -
    240 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Trinamic
    Hybrid
    1.8°
    360Nmm
    4
    28 V
    -
    5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    Hybrid, Double Shaft
    1.8°
    0.265Nm
    6
    24 V
    42 x 42mm
    5mm
    1 A
    Bipolar
    24mm
    34.5mm
    -
    3.4Ω
    -
    -
    -
    Sanyo Denki
    Hybrid, Single Shaft
    1.8°
    5.09Nm
    4
    100 V
    85.85 x 85.85mm
    12mm
    6 A
    Bipolar
    30mm
    93.73mm
    -
    0.35Ω
    -
    -
    -
    Trinamic
    Hybrid
    1.8°
    6Ncm
    4
    3.8 V
    28mm
    5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sparkfun
    -
    1.8°
    0.23Nm
    -
    12 V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    McLennan Servo Supplies
    Permanent Magnet
    7.5°
    66mNm
    6
    5 V
    -
    3mm
    550 mA
    Unipolar
    9.88mm
    22mm
    2
    9.1Ω
    -
    -
    -
    Sanyo Denki
    Hybrid, Double Shaft
    1.8°
    6.4Nm
    4
    100 V
    -
    14mm
    -
    -
    30mm
    -
    -
    0.36Ω
    -
    -
    -
    Faulhaber
    -
    18°
    0.65mNm
    4
    3 V
    -
    2.34mm
    150 mA
    Bipolar
    3.85mm
    16.75mm
    2
    18Ω
    -
    -
    -
    Sanyo Denki
    Hybrid, Single Shaft
    1.8°
    18.6mNm
    4
    24 V
    42 x 42mm
    5mm
    1 A
    Bipolar
    7mm
    18.6mm
    -
    5.4Ω
    -
    -
    -
    Sanyo Denki
    Hybrid, Single Shaft
    1.8°
    0.43Nm
    4
    24 V
    42 x 42mm
    5mm
    1 A
    Bipolar
    24mm
    33mm
    -
    3.6Ω
    -
    -
    -
    Trinamic
    Hybrid
    1.8°
    1.01Nm
    4
    48 V
    -
    6.35mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Sanyo Denki
    -
    -
    -
    -
    24 V dc
    -
    7.5mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina