Servo Motors | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Servo Motors

    Servo motors are small and powerful electric motors that are commonly used in a variety of industries, including robotics, manufacturing, aerospace, and automation. These motors are designed to provide precise control of rotational speed and position, making them ideal for applications that require accuracy and repeatability. Servo motors use feedback control to adjust their position, speed, and torque. They are typically controlled by a pulse-width modulation (PWM) signal, which provides a series of pulses that correspond to the desired position or speed. This signal is then interpreted by the motor's control circuitry, which adjusts the motor's output accordingly.

    What types of servo motors are there?

    There are several types of servo motors available in the market, each with its unique features and benefits. Some of the common types of servo motors include:AC Servo Motors: These are high-performance motors that use alternating current (AC) to produce precise, controlled movements. They are often used in industrial applications such as CNC machines and robotics.DC Servo Motors: These motors use direct current (DC) to produce accurate and efficient motion control. They are commonly used in applications such as robotics, automation, and printing presses.Brushless Servo Motors: These motors use a brushless design that eliminates the need for brushes, resulting in less wear and tear and increased efficiency. They are commonly used in applications such as CNC machines, robotics, and medical equipment.Stepper Servo Motors: These motors use a series of electromagnets to rotate the motor shaft in small increments. They are often used in applications such as printers, scanners, and other precision equipment.Linear Servo Motors: These motors produce linear motion instead of rotary motion, making them ideal for applications such as high-speed packaging, assembly, and material handling.Miniature Servo Motors: These are compact and lightweight motors that are commonly used in applications such as drones, robotics, and medical equipment.

    Applications

    Servo motors are widely used in various industries and applications where precise motion control is required. Some common applications of servo motors include:RoboticsCNC MachinesIndustrial AutomationMedical EquipmentAerospace and DefencePrinting and PackagingAutomotive

    1304 Producten voor Servo Motors

    Schneider Electric
    2.4 Nm
    480 V
    4400 rpm
    900 W
    6.8Nm
    11mm
    327mm
    99mm
    187mm
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Allen Bradley
    -
    480 V ac
    2000 rpm
    -
    41Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    7.1 Nm
    400 → 480 V
    6000 rpm
    0.57 kW
    2.4Nm
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    19.3 Nm
    230 V
    1000 rpm
    0.9 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    7.16 Nm
    400 V
    2000 rpm
    1.5 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    2.4 Nm
    200 V
    3000 rpm
    750 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    15 Nm
    400 → 480 V
    3000 rpm
    1.45 kW
    4.6Nm
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    480 V ac
    5000 rpm
    -
    7.91Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    28.7 Nm
    400 V
    1000 rpm
    3 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    1.27 Nm
    200 V
    6000 rpm
    400 W
    -
    14mm
    60mm
    60mm
    105.5mm
    -
    2.5 A
    1S
    -
    -
    -
    EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1
    Allen Bradley
    -
    400 V
    8000 rpm
    -
    7.35Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    19.3 Nm
    230 V ac
    1000 rpm
    0.9 kW
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    400 V
    6900 rpm
    -
    4.09Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    15 Nm
    400 → 480 V
    3000 rpm
    1.45 kW
    4.6Nm
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    2.2 Nm
    230 V ac
    3000 rpm
    200 W
    0.637Nm
    11mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    19.1 Nm
    400 V ac
    3000 rpm
    2 kW
    6.37Nm
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    400 V
    2250 rpm
    -
    20.72Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    400 V
    6000 rpm
    -
    7.82Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    14.3 Nm
    230 V ac
    2000 rpm
    1 kW
    4.77Nm
    22mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    400 V
    8000 rpm
    -
    4.09Nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina