Contactor & Thermal Overload Relays | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1400 Producten voor Contactor Overload Relays

    Siemens
    50 → 200 A
    315 A
    SIRIUS
    3P
    1 kV ac
    3RB
    Direct Contactor
    90 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    119mm
    155mm
    120mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    0.23 → 0.36 A
    360 mA
    TeSys
    3P
    690 V ac
    LR2K
    Direct Contactor
    100 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    65mm
    116mm
    +55°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +55 °C
    ABB
    0.1 → 0.16 A
    160 mA
    A Line
    3P
    690 V ac
    TA25
    Clip On
    2.2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    44mm
    94mm
    80mm
    +55°C
    -25°C
    -
    -
    -
    -25 → +55 °C
    Siemens
    -
    4 A
    SIRIUS
    3P
    220 V ac, 230 V ac
    3RB
    -
    250 kW
    1NO + 1NC
    -
    Screw
    2
    85mm
    156mm
    145mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    ABB
    0.3 → 1 A
    1 A
    AF Range
    3P
    690 V ac/dc
    EF19
    Direct Contactor
    54 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    44.4mm
    59.3mm
    85mm
    +70°C
    -25°C
    -
    -
    -
    -25 → +70 °C
    Schneider Electric
    -
    10 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    9 A
    22 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    -
    3NO
    -
    Screw
    1
    73mm
    57.5mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Eaton
    0.6 → 1 A
    1 A
    -
    -
    690 V ac
    ZB
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    88mm
    88mm
    +55°C
    -25°C
    -
    -
    -
    -25 → +55 °C
    Eaton
    1.6 → 2.4 A
    2.4 A
    Moeller
    -
    690 V ac
    -
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    88mm
    120mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Siemens
    6.3 A
    6.3 A
    SIRIUS
    3P
    690 V
    SIRIUS 3RU2
    Direct Contactor
    2.2 kW, 3 kW, 4 kW
    -
    Automatic, Manual
    -
    2
    45mm
    70mm
    76mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Schneider Electric
    110 → 140 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Eaton
    4 → 6 A
    6 A
    -
    -
    690 V ac
    -
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    88mm
    120mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    Siemens
    1.4 → 2 A
    2 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    0.75 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    73mm
    87mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Schneider Electric
    3.7 → 5.5 A
    5.5 A
    TeSys
    3P
    690 V ac
    LR2K
    Direct Contactor
    100 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    65mm
    116mm
    +55°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +55 °C
    ABB
    10 → 13 A
    13 A
    AF Range
    3P
    690 V ac/dc
    TF42
    Direct Contactor
    2.2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70.5mm
    88.3mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Eaton
    2.4 → 4 A
    4 A
    -
    -
    690 V ac
    ZB
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    96mm
    96mm
    +55°C
    -25°C
    -
    -
    -
    -25 → +55 °C
    Schneider Electric
    4 → 6 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    6.1 A
    18 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    -
    3NO
    -
    Screw
    1
    73mm
    57.5mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Siemens
    11 A
    10 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    1.2 W
    3NO
    -
    Screw
    1
    73mm
    57.5mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Schneider Electric
    -
    10 A
    TeSys
    4
    -
    -
    -
    1.8 W
    2NO + 2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Resultaten per pagina