97747 Producten voor Automation & Control Gear
- RS-stocknr. 285-1631
- Fabrikantnummer ZLD18-BFZCG8P32
- Merk SICK
- Sensor Style Barrel
- Detection Type Retroreflective
- Detection Range 5 m
- Output Type PNP
- RS-stocknr. 216-6625
- Fabrikantnummer NMRV-P075 15,0 200*19 28 U MV
- Merk Motovario
- Gear Ratio 15:01
- Gearbox Type Worm
- Maximum Output Torque 318 Nm
- Shaft Diameter 28mm
- RS-stocknr. 361-8238
- Fabrikantnummer CLP100-0010
- Merk SICK
- Device Type Barcode Reader
- Connection Type Cable
- Optical Technology CCD
- Reading Distance 25 → 55mm
- RS-stocknr. 596-763
- Fabrikantnummer TA3317
- Merk ifm electronic
- Input Type Pt1000
- Output Type Analogue
- Supply Voltage 30 V dc
- Diameter 18.8 mm
- RS-stocknr. 274-2342
- Fabrikantnummer 1FK2104-6AF00-1MA0
- Merk Siemens
- Maximum Output Torque 10Nm
- Product Type Servo Motor
- Sub Type Permanent-Magnet Synchronous Motor
- Supply Voltage 400/480 V
- RS-stocknr. 196-235
- Fabrikantnummer EMMB-AS-60-04-K-S30S
- Merk Festo
- Maximum Output Torque 3.81Nm
- Product Type Servo Motor
- Supply Voltage 300 V
- Output Speed 6000rpm
- RS-stocknr. 445-051
- Fabrikantnummer WLG4FP-22111130ZZZZ2ZZZZZZZZZ1 / 1145225
- Merk SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 4.5 m
- Output Type NPN, PNP
- RS-stocknr. 273-8837
- Fabrikantnummer 11BGP09T4A02460
- Merk Lovato
- Coil Voltage 24 V
- Contact Current Rating 20 A
- Number of Poles 4
- Contact Voltage Rating 690 V
- RS-stocknr. 275-965
- Fabrikantnummer 3RA1963-2B
- Merk Siemens
- Accessory Type Set of Link Rails
- Range SIRIUS
- RS-stocknr. 273-9408
- Fabrikantnummer BF1801D125
- Merk Lovato
- Coil Voltage 125 V dc
- Contact Current Rating 18 A
- Number of Poles 3
- Contact Voltage Rating 690 V
- RS-stocknr. 445-732
- Fabrikantnummer RAY10-AT4CBL / 1102079
- Merk SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 0 → 1.5 m
- Output Type Push Pull
- RS-stocknr. 204-7510
- Fabrikantnummer FSR03BE
- Merk Arcol Ohmite
- Force Measured Compression
- Force/ Load Measurement Range 5kg
- Housing Material Polyethylene terephthalate (PET)
- RS-stocknr. 176-9853
- Fabrikantnummer QS18VP6FF50Q8
- Merk Banner
- Sensor Style Block
- Detection Type Diffuse
- Detection Range 50 mm
- Output Type PNP
- RS-stocknr. 113-877
- Fabrikantnummer 6AV6881-0UD33-0DA0
- Merk Siemens
- Accessory Type Mounting Frame
- For Use With HMI 19 inch Unified Panels
- RS-stocknr. 312-5203
- Fabrikantnummer 088907 PKZM0-0,16-T
- Merk Eaton
- Current Rating 0.1 → 0.16 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- Overall Length 93mm
- RS-stocknr. 285-926
- Fabrikantnummer IAT23S
- Merk Banner
- Detection Range 36 mm
- Output Type NPN/PNP
- Fibre Optic Type Glass
- Terminal Type Glass Fiber Sensor
- RS-stocknr. 155-672
- Fabrikantnummer 3RT2045-1NB34-3MA0
- Merk Siemens
- Coil Voltage 20 → 33 V
- Contact Current Rating 80 A
- Number of Poles 3
- Contact Voltage Rating 1 kV
- RS-stocknr. 787-7719
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 1.5mm
- Probe Length 500mm
- Maximum Temperature Sensed +1100°C
- RS-stocknr. 760-5514
- Fabrikantnummer E5EC-CX4A5M-013
- Merk Omron
- Output Type Linear, Analogue, 4-20 mA
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Outputs 1
- RS-stocknr. 901-0526
- Merk RS PRO
- Current Type AC
- Cutout Height 68mm
- Cutout Width 68mm
- Depth 36.5mm