Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
- RS-stocknr.:
- 196-235
- Fabrikantnummer:
- EMMB-AS-60-04-K-S30S
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 430,92
(excl. BTW)
€ 521,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 430,92 |
*prijsindicatie
- RS-stocknr.:
- 196-235
- Fabrikantnummer:
- EMMB-AS-60-04-K-S30S
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Maximum Output Torque | 3.81Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 300 V | |
| Output Speed | 6000rpm | |
| Power Rating | 400W | |
| Stall Torque | 1.4Nm | |
| Mount Type | Flange | |
| Length | 255mm | |
| Width | 255 mm | |
| Depth | 8mm | |
| Current Rating | 7.2 A | |
| Series | EMMB-AS | |
| Standards/Approvals | CE, cULus, IEC 60034, RoHS, UKCA | |
| Rotor Inertia | 0.405kg.cm² | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Maximum Output Torque 3.81Nm | ||
Product Type Servo Motor | ||
Supply Voltage 300 V | ||
Output Speed 6000rpm | ||
Power Rating 400W | ||
Stall Torque 1.4Nm | ||
Mount Type Flange | ||
Length 255mm | ||
Width 255 mm | ||
Depth 8mm | ||
Current Rating 7.2 A | ||
Series EMMB-AS | ||
Standards/Approvals CE, cULus, IEC 60034, RoHS, UKCA | ||
Rotor Inertia 0.405kg.cm² | ||
- Land van herkomst:
- CN
The Festo Servo Motor exemplifies precision and reliability, designed for a multitude of applications within various industries. Its low weight and compact design contribute to enhanced performance and easier integration into existing systems. Whether you're tackling automation tasks or requiring exacting control over movement, this servo motor offers the necessary specifications to drive results with ease.
Vibration resistance feature enables operation even in demanding transport conditions
Optical rotor position sensor delivers high accuracy for dynamic movements
Designed with a significant range of nominal power ratings supporting various demands
Easy integration with a standardised connector system allows quick connections
Acoustic noise levels remain minimal ideal for quiet working conditions
Gerelateerde Links
- Festo 300 V 400 W Servo Motor, 6000 rpm, 3.81 Nm Max Output Torque
- Festo 300 V 200 W Servo Motor, 6000 rpm, 1.92 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor, 6000 rpm, 0.96 Nm Max Output Torque
- Festo 300 V 400 W Servo Motor, 3000 rpm, 3.81 Nm Max Output Torque
- Festo 300 V 750 W Servo Motor, 5000 rpm, 7.17 Nm Max Output Torque
- Festo 300 V 100 W Servo Motor, 3000 rpm, 0.32 Nm Max Output Torque
- Festo 300 V 200 W Servo Motor, 3000 rpm, 0.7 Nm Max Output Torque
- Festo 300 V 750 W Servo Motor, 3000 rpm, 7.17 Nm Max Output Torque