97040 Producten voor Automation & Control Gear
- RS-stocknr. 292-736
- Fabrikantnummer Q60BB6AF2000
- Merk Banner
- Sensor Style Rectangular
- Detection Range 200 → 2000 mm
- Output Type Bipolar NPN/PNP
- Electrical Connection 5 Pin Euro Style QD
- RS-stocknr. 243-0249
- Fabrikantnummer EPC3016CCVH/L2/XX/CE
- Merk Eurotherm
- Features Communication Module Available
- Output Type 1 Logic, 1 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm
- RS-stocknr. 240-119
- Fabrikantnummer 135804 E52Q-DL15SAD01
- Merk Eaton
- Body Style Rectangular
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 15 mm
- RS-stocknr. 292-856
- Fabrikantnummer TL50GYRQP
- Merk Banner
- Series TL50
- Number of Light Elements 3
- Lens Colour Green, Red, Yellow
- Bulb Type LED
- RS-stocknr. 785-8569
- Fabrikantnummer VFD022E43A
- Merk Delta Electronics
- Features Filter Included,Control Panel
- Power Rating 2.2 kW
- Phase 3
- Supply Voltage 460 V ac
- RS-stocknr. 203-3930
- Fabrikantnummer 3TY7561-1KA00
- Merk Siemens
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Mounting Style Snap-On
- Contact Current Rating 10 A
- RS-stocknr. 285-2244
- Fabrikantnummer PL34-1
- Merk SICK
- Accessory Type Reflector
- Series PL
- Mounting Type Pluggable
- Minimum Temperature -20°C
- RS-stocknr. 253-402
- Fabrikantnummer 198736 RASP5-2400A31-4120010S1
- Merk Eaton
- Number of Phases 3
- Product Type Motor Controller
- Control Function Speed Controller
- Output Voltage 500 V
- RS-stocknr. 230-718
- Fabrikantnummer 125440 SPX500A0-4A2N1
- Merk Eaton
- Power Rating 315kW
- Product Type Variable Speed Drive
- Number of Phases 3
- Series SPX
- RS-stocknr. 267-9262
- Fabrikantnummer DTT35-A3A111DB2BBB
- Merk Endress+Hauser
- Media Monitored Liquid
- Device Type Mass Flow Rate
- Minimum Flow Rate 0.03 m/s
- Maximum Flow Rate 3 m/s
- RS-stocknr. 274-2429
- Fabrikantnummer 1FK2106-6AF10-0SA0
- Merk Siemens
- Maximum Output Torque 45.5Nm
- Product Type Servo Motor
- Sub Type Permanent-Magnet Synchronous Motor
- Supply Voltage 400/480 V
- RS-stocknr. 266-7911
- Fabrikantnummer GL6-P0511S111
- Merk SICK
- Sensor Style Miniature
- Detection Type Retroreflective
- Detection Range 6 m
- Output Type PNP
- RS-stocknr. 331-421
- Fabrikantnummer QS18VP6FPQ8
- Merk Banner
- Sensor Style Rectangular
- Detection Type Plastic fibre optic
- Output Type PNP
- Electrical Connection Pigtail QD
- RS-stocknr. 229-9726
- Fabrikantnummer XB15B0240506YWBNR
- Merk Eaton HAC
- Supply Voltage 24 V
- Lens Colour Yellow
- Mounting Style Direct Mount with Backstrap
- Bulb Type Xenon
- RS-stocknr. 384-7953
- Fabrikantnummer 109.010.68
- Merk Werma
- Supply Voltage 230 V ac
- IP Rating IP65
- Decibels at 1 Metre 80dB
- Current Type AC
- RS-stocknr. 780-0298
- Fabrikantnummer SM20
- Merk Sensata / Cynergy3
- Number of Inputs 3
- Mounting Style DIN Rail Mount
- Probe Voltage 12V ac
- Supply Voltage 214 → 415 V ac
- RS-stocknr. 217-739
- Fabrikantnummer 6ES7531-7LK00-0AB0
- Merk Siemens
- Accessory Type Input Module
- Range SIMATIC
- Series S7-1500
- Input Type Analog
- RS-stocknr. 285-819
- Fabrikantnummer TMF8806-1AM
- Merk ams OSRAM
- Sensor Style Block
- Detection Range 20 → 500 cm
- Output Type I2C
- Communication Protocol I2C
- RS-stocknr. 505-5904
- Fabrikantnummer ATSU01N212LT
- Merk Schneider Electric
- Power Rating 5.5 kW
- Motor Starter Type Soft Start
- Voltage Rating 480 V ac
- Phase 3
- RS-stocknr. 902-7332
- Fabrikantnummer BES M18MD-PSC80B-BP02-003
- Merk BALLUFF
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 8 mm