98516 Producten voor Automation & Control Gear
- RS-stocknr. 210-9629
- Fabrikantnummer 3RW5556-2HA04
- Merk Siemens
- Power Rating 1 MW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 480 V ac
- RS-stocknr. 273-7233
- Fabrikantnummer SMBZ-8-125/320
- Merk Festo
- Accessory Type Mounting Kit
- For Use With Tie Rod
- Application Mounting
- Series SMB
- RS-stocknr. 721-3963
- Fabrikantnummer PFM750S-F01-B
- Merk SMC
- Maximum Flow Rate 1 → 50 L/min
- Control Output PNP
- Mounting Style Compact
- Supply Voltage 24 V dc
- RS-stocknr. 785-9907
- Fabrikantnummer 1784-SD1
- Merk Allen Bradley
- Accessory Type Memory Card
- RS-stocknr. 791-2896
- Fabrikantnummer A9C23712
- Merk Schneider Electric
- Coil Voltage 230 V ac
- Contact Current Rating 16 A
- Number of Poles 2
- Contact Voltage Rating 250 V ac
- RS-stocknr. 272-6238
- Fabrikantnummer BFA03870400
- Merk Lovato
- Power Rating 30 kW
- Motor Starter Type Star Delta
- Range BF
- Voltage Rating 440 V
- RS-stocknr. 285-0906
- Fabrikantnummer BEF-MS12G-NB
- Merk SICK
- Accessory Type Mounting Bar
- For Use With Bar Clamp
- Application Mounting
- Series BEF
- RS-stocknr. 282-5189
- Fabrikantnummer QAM2120.040 / BPZ:QAM2120.040
- Merk Siemens
- Sensor Type NI1000
- Probe Length 400mm
- Probe Diameter 20mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 283-6587
- Fabrikantnummer SEN-13879
- Merk Sparkfun
- Accessory Type Amplifier
- For Use With Load Cell
- RS-stocknr. 886-1755
- Fabrikantnummer NA3 -FTRU011000U
- Merk Sifam Tinsley
- Properties Measured Current, Resistance, Temperature, Voltage
- Display Type LED
- Cutout Height 22.2mm
- Cutout Width 92mm
- RS-stocknr. 256-4901
- Fabrikantnummer ZBRTT1
- Merk Schneider Electric
- Communication Protocol ZigBee
- Height 21mm
- RS-stocknr. 264-1026
- Merk RS PRO
- Features Pulse Output
- Cutout Height 112mm
- Cutout Width 17.5mm
- Display Type LCD
- RS-stocknr. 144-4959
- Fabrikantnummer MZ205
- Merk Hager
- Mounting Style DIN Rail Mount
- Contact Voltage Rating 48 V dc
- Series MZ
- Terminal Type Screw
- RS-stocknr. 492-9135
- Fabrikantnummer EXT075G38SS
- Merk Sensata / Cynergy3
- Accessory Type Extension Tube
- For Use With Vertical Plastic Switches
- RS-stocknr. 215-3527
- Fabrikantnummer XW2Z-300B
- Merk Omron
- Accessory Type Cable
- Product Type Cable
- For Use With XW2Z
- Series XW2Z
- RS-stocknr. 827-5912
- Merk RS PRO
- Insulation Material PFA
- Length 50m
- Maximum Operating Temperature +260°C
- Thermocouple Type J
- RS-stocknr. 144-678
- Fabrikantnummer NT 100-DN-CO
- Merk Hilscher
- Series netTAP NT 100
- Input Type DeviceNet Slave
- Number of Inputs 1
- Number of Outputs 1
- RS-stocknr. 398-9798
- Merk RS PRO
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 13.2 W
- Output Speed 332 rpm
- RS-stocknr. 596-445
- Fabrikantnummer TA1322
- Merk ifm electronic
- Input Type Pt1000
- Output Type Analogue
- Supply Voltage 32 V dc
- Diameter 19 mm
- RS-stocknr. 759-005
- Fabrikantnummer LA7K0064
- Merk Schneider Electric
- Mounting Style DIN Rail
- Range TeSys
- Series TeSyS LR
- Terminal Type Screw