98516 Producten voor Automation & Control Gear
- RS-stocknr. 179-5329
- Fabrikantnummer SA1U-B02MW
- Merk Idec
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 2 m
- Output Type NPN/PNP
- RS-stocknr. 164-6097
- Merk RS PRO
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 2.5 mm
- RS-stocknr. 685-1488
- Fabrikantnummer 11BG0022A230
- Merk Lovato
- Coil Voltage 230 V ac
- Contact Current Rating 10 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 266-9646
- Fabrikantnummer IM08-1B5PO-ZW1
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 1.5 mm
- RS-stocknr. 285-1136
- Fabrikantnummer DL100-21HA2103
- Merk SICK
- Sensor Style Block
- Detection Type Distance
- Detection Range 50 mm
- Output Type PNP/NPN
- RS-stocknr. 285-1246
- Fabrikantnummer DS500-P111
- Merk SICK
- Sensor Style Rectangular
- Detection Type Distance
- Detection Range 0.2 - 30 M
- Output Type PNP
- RS-stocknr. 180-581
- Fabrikantnummer 590037FULL-0005
- Merk Eaton
- For Use With Squashni Sounders
- Series Fulleon Squashni G3
- Accessory Type Cover Plate
- Dimensions 114 (Dia.) x 35 mm
- RS-stocknr. 566-511
- Fabrikantnummer X20AT4222
- Merk B&R
- Accessory Type Temperature Input Unit
- For Use With X20 Terminal Block 12 Pin
- Range X20 Systeme
- Series X20
- RS-stocknr. 134-8508
- Fabrikantnummer TM4599
- Merk ifm electronic
- Sensor Type PT100
- Probe Length 38mm
- Probe Diameter 18mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 136-8037
- Fabrikantnummer 6SL3210-1KE14-3AF2
- Merk Siemens
- Features STO
- Power Rating 1.1 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 492-1529
- Fabrikantnummer 278481 PKZM01-2,5
- Merk Eaton
- Current Rating 1.6 → 2.5 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- Sensing Type Current
- RS-stocknr. 776-8441
- Fabrikantnummer 100-C16EJ10
- Merk Allen Bradley
- Coil Voltage 24 V dc
- Contact Current Rating 16 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 616-372
- Fabrikantnummer PRK25C.D1/4P-M12
- Merk Leuze
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 0.05 t0 8 m
- Output Type PNP
- RS-stocknr. 198-2931
- Fabrikantnummer MR3A15BVBN
- Merk Key Instruments
- Media Monitored Gas
- Device Type Variable Area
- Minimum Flow Rate 1 L/min
- Maximum Flow Rate 10 L/min
- RS-stocknr. 200-9321
- Fabrikantnummer 6ES7517-3AP00-0AB0
- Merk Siemens
- Manufacturer Series SIMATIC S7-1500
- Number of Inputs 20
- For Use With SIMATIC S7-1500 Series
- Number of Digital Inputs 20
- RS-stocknr. 594-822
- Fabrikantnummer EVT128
- Merk ifm electronic
- Accessory Type Cable
- For Use With Sensor
- Application Food Industry
- Series EVT
- RS-stocknr. 601-030
- Fabrikantnummer GRM-H-25-60-AN-OL-0-0-0-0-0
- Merk Gefran
- Output Type PNP
- Supply Voltage 600
- Number of Inputs 2
- Number of Outputs 2
- RS-stocknr. 289-069
- Fabrikantnummer 686.480.05
- Merk Werma
- Series RST 56
- Number of Light Elements 4
- Lens Colour Blue, Green, Red, Yellow
- Bulb Type LED
- RS-stocknr. 267-9270
- Fabrikantnummer FMX11-CA11DS10
- Merk Endress+Hauser
- Device Type Hydrostatic
- Switch Output 4-20mA
- Body Material PC
- Maximum Pressure 0 → 0.2bar
- RS-stocknr. 837-5737
- Fabrikantnummer NI12U-S18-AP6X
- Merk Turck
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 12 mm