98516 Producten voor Automation & Control Gear
- RS-stocknr. 264-1231
- Fabrikantnummer 6ES79720BA700XA0
- Merk Siemens
- Accessory Type Profibus DP Connector
- For Use With SIMATIC DP PROFIBUS
- Range SIMATIC
- Series SIMATIC
- RS-stocknr. 151-1237
- Fabrikantnummer 5TT5000-0
- Merk Siemens
- Coil Voltage 230 V ac
- Contact Current Rating 20 A
- Number of Poles 2
- Contact Voltage Rating 230 V ac
- RS-stocknr. 285-8229
- Fabrikantnummer HT3C.XL/4P-M8
- Merk Leuze
- Sensor Style Block
- Detection Type Diffuse
- Detection Range 5 → 100 mm
- Output Type PNP
- RS-stocknr. 200-0624
- Merk RS PRO
- Insulation Material PFA
- Length 100m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
- RS-stocknr. 609-6962
- Fabrikantnummer XMLA500D2S11
- Merk Telemecanique Sensors
- Pressure Reading Type Differential
- Minimum Pressure Reading 30bar
- Maximum Pressure Reading 500bar
- Accuracy 2 %
- RS-stocknr. 256-7189
- Fabrikantnummer 6ES77980DA020XA0
- Merk Siemens
- Accessory Type Protective Cover
- For Use With Field PG M6/M5/M4
- Range SIMATIC
- RS-stocknr. 219-9910
- Fabrikantnummer ATV650D22N4E
- Merk Schneider Electric
- Features STO
- Power Rating 22 kW
- Phase 3
- Supply Voltage 480 V
- RS-stocknr. 744-7816
- Fabrikantnummer LE1D25U7
- Merk Schneider Electric
- Features Enclosure
- Power Rating 15 kW
- Motor Starter Type DOL
- Voltage Rating 240 V ac
- RS-stocknr. 211-2595
- Fabrikantnummer LA9FG980
- Merk Schneider Electric
- Accessory Type Right-Angled Connector
- For Use With LC1F, LR9F contactor
- Range Linergy
- Better World Product Yes
- RS-stocknr. 508-2704
- Merk RS PRO
- Maximum Flow Rate 0.05 → 10 L/min
- Supply Voltage 4.5 → 24 V dc
- Pipe Diameter Range 8 mm
- Minimum Operating Temperature -25°C
- RS-stocknr. 458-5426
- Fabrikantnummer BT115A
- Merk Pepperl + Fuchs
- Accessory Type Sensor Tester
- Application Inductive Proximity Sensors
- RS-stocknr. 896-7011
- Merk RS PRO
- Supply Voltage 230 V ac
- Count Mode Pulse
- Display Type Digital
- Function Impulse Counter
- RS-stocknr. 313-844
- Fabrikantnummer 772142
- Merk Pilz
- Series 772
- Type Expansion Module
- For Use With PNOZmulti 2
- Supply Voltage 24 V dc
- RS-stocknr. 711-6152
- Fabrikantnummer 1SBL136001R2101 AF09Z-30-01-21
- Merk ABB
- Coil Voltage 60 V dc
- Contact Current Rating 7 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 203-3738
- Fabrikantnummer 6GK7542-5DX10-0XE0
- Merk Siemens
- Accessory Type Communication Module
- For Use With PROFIBUS
- Range CM 1542-5
- Input Type PROFIBUS DP
- RS-stocknr. 197-4270
- Fabrikantnummer 461.110.60
- Merk Werma
- Supply Voltage 115 → 230 V ac
- Lens Colour Red
- Mounting Style Base Mount
- Current Type AC
- RS-stocknr. 185-3038
- Fabrikantnummer 860.640.22
- Merk Werma
- Series KombiSIGN 71
- Component Type Slave Control
- Current Type AC, DC
- Supply Voltage 24 V dc
- RS-stocknr. 208-370
- Fabrikantnummer 531027FULL-0876
- Merk Eaton
- Features Lamp Included,Multifunction
- Supply Voltage 9 → 60 V dc
- Light Effect Flashing
- Lens Colour Amber
- RS-stocknr. 225-0130
- Fabrikantnummer CMC600-101
- Merk SICK
- Accessory Type Cloning Module
- For Use With SICK CDB620/CDB650/CDM42x
- Application Cloning Module
- RS-stocknr. 210-9842
- Fabrikantnummer LC1D115ED
- Merk Schneider Electric
- Coil Voltage 48 V dc
- Contact Current Rating 115 A
- Number of Poles 3
- Power Rating 65 kW