98516 Producten voor Automation & Control Gear
- RS-stocknr. 211-3660
- Fabrikantnummer 3RB3026-2QB0
- Merk Siemens
- FLC Motor Rating 6 → 25 A
- Contact Current Rating 25 A
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 245-9061
- Fabrikantnummer UC30-21516B
- Merk SICK
- Body Style Rectangular
- Sensor Technology Ultrasonic
- Detection Range 6 m
- Digital Switching Output Type IO-Link
- RS-stocknr. 729-5198
- Merk RS PRO
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 7.2 m
- Output Type NPN
- RS-stocknr. 241-0174
- Fabrikantnummer CATCTLLTSFK
- Merk Optris
- Sensor Type Two Point Laser
- Response Time 0.12 s
- Accuracy ±1 %
- Cable Length 3m
- RS-stocknr. 380-8633
- Merk DOGA
- Supply Voltage 12 V dc
- DC Motor Type Geared
- Power Rating 20 W
- Output Speed 40 rpm
- RS-stocknr. 865-5178
- Fabrikantnummer TL50GYRQ
- Merk Banner
- Series TL50
- Number of Light Elements 3
- Lens Colour Red/Green/Yellow
- Bulb Type LED
- RS-stocknr. 382-911
- Fabrikantnummer RSCCSLT15SFCB1K
- Merk Optris
- Sensor Type V Output Signal
- Response Time 25 ms (adjustable up to 999 s)
- Accuracy 1.5 %
- Cable Length 1m
- RS-stocknr. 162-3008
- Fabrikantnummer 14054709
- Merk WIKA
- Output Type Relay
- Supply Voltage 12 → 24 V ac, 16 → 36 V dc
- Size 64mm
- Minimum Operating Temperature 0°C
- RS-stocknr. 201-3467
- Fabrikantnummer RW67-5D3-U040
- Merk WEG
- FLC Motor Rating 40 A
- Contact Current Rating 40 A
- Range RW
- Pole Configuration 3P
- RS-stocknr. 121-4225
- Fabrikantnummer IR33B7LR20
- Merk Carel
- Features Communication Module Available
- Output Type Analogue, Relay
- Supply Voltage 12 → 24 V ac, 12 → 30 V dc
- Size 76.2 x 34.2mm
- RS-stocknr. 285-1944
- Fabrikantnummer IME08-2N5NSZT0S
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 2.5 mm
- RS-stocknr. 434-662
- Fabrikantnummer XS7F1A1PAL2
- Merk Telemecanique Sensors
- Body Style Flat
- Sensor Technology Inductive
- Detection Range 8 mm
- Digital Switching Output Type PNP
- RS-stocknr. 282-1707
- Fabrikantnummer 751-9301
- Merk WAGO
- Number of Inputs 8
- Output Type Analogue, Digital
- For Use With Computer
- Supply Voltage 24 V dc
- RS-stocknr. 288-1085
- Fabrikantnummer LR4-302QJBW-RYG
- Merk Patlite
- Series LR
- Number of Light Elements 3
- Lens Colour Multicolour
- Bulb Type LED
- RS-stocknr. 608-9649
- Fabrikantnummer LC1D32M7
- Merk Schneider Electric
- Coil Voltage 220 V ac
- Contact Current Rating 32 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 288-7212
- Fabrikantnummer GV2ME10K1BW3
- Merk Schneider Electric
- Current Rating 6.3 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 24 V
- RS-stocknr. 213-3716
- Fabrikantnummer C4C-EA13530A10000
- Merk SICK
- Series deTec4 Core
- Beam Resolution 30mm
- Component Type Receiver
- Safety Type 4
- RS-stocknr. 191-290
- Fabrikantnummer PK6524
- Merk ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 145psi
- Accuracy ± 2.5 %
- RS-stocknr. 223-1020
- Fabrikantnummer VSPM-6F2113
- Merk SICK
- Light Source White Light
- Imaging Technology CMOS
- Vision Color Type Monochrome
- Detection Range 50 mm
- RS-stocknr. 266-9794
- Fabrikantnummer IME08-02BPSZWDSS06
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 2 mm