Hazard Tape | Safety Tape | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Safety & Hazard Tapes

    Hazard tapes and barrier tapes are an effective and quick way of highlighting a potential danger and give clear warnings. These danger tapes can also highlight different quality control areas and for cordoning off potential hazards, together with other hazard warning signs and labels.

    There are different types of adhesive or non-adhesive tape, with a range of different backing materials such as PE, polyester, PVC, vinyl. They come in various lengths, widths, and thicknesses as well as a variety of other unique selling points depending upon your individual requirements.

    Different types of barrier and hazard warning tape:

    The colour of the tape quickly enables an individual to identify the level of risk to them. Generally speaking, there is a two-tone pattern of alternating stripes sometimes with wording such as ’Caution’, ’Do not enter’ or ’Danger’ written in prominent letters.

    • Red/ White barrier tape - used for fire prevention and protection equipment areas to isolate areas during or after a fire.
    • Barrier warning tape - used to keep the general public away to reduce the risk of smoke inhalation, damaged structures and flying debris.
    • Black/ Yellow hazard tape - used where there are physical hazards such as low hanging objects, material storage or trip hazards
    • Orange/ White caution tape - traffic and caution warning
    • Black/ White tape - housekeeping and aisle marking
    • Pink/ Yellow hazard warning tape - radiation hazards
    • Blue/ White tape - defective machinery
    • Green/ White safety tape - safety and first aid equipment
    • Danger Men Working tape - used to manage pedestrian traffic and to prevent them from entering areas with temporary hazards. Areas, where this barricade tape is used, include construction sites where utility companies or painters are working.
    • Do Not Enter warning tape - used to reduce workplace injuries. Used to mark off areas that are potentially dangerous or restricted.
    • High Voltage warning tape - ideal for warning of danger and cordoning off potential hazard areas that contain high voltage.

    230 Producten voor Safety & Hazard Tapes

    Tesa
    Neon Green
    Floor Marking Tape
    Soft PVC
    -
    33m
    150µm
    -
    -
    2 N/cm
    33N/cm
    2.2
    -
    -
    Natural Rubber
    -
    3M
    Blue
    Lane Marking Tape
    Vinyl
    50mm
    33m
    0.14mm
    -
    -
    2.5 N/cm
    27N/cm
    130%
    +77°C
    +4°C
    Rubber
    Scotch 471
    3M
    Red
    Lane Marking Tape
    Vinyl
    50mm
    33m
    0.14mm
    -
    -
    2.5 N/cm
    27N/cm
    130%
    +77°C
    +4°C
    Rubber
    Scotch 471
    3M
    Black
    Anti-Slip Tape
    -
    50.8mm
    18.3m
    1.17mm
    -
    -
    -
    -
    -
    +79°C
    +10°C
    -
    Safety-Walk 500
    3M
    Silver
    Cloth Tape
    Polyethylene
    50mm
    50m
    0.26mm
    -
    -
    9 N/cm
    80N/cm
    6%
    +77°C
    +4°C
    Synthetic Rubber
    Scotch 389
    3M
    Yellow
    Anti-Slip Tape
    Aluminium Foil
    50.8mm
    60ft
    -
    -
    None
    -
    -
    -
    -
    -
    -
    530 SW
    Tesa
    Red
    Lane Marking Tape
    Soft PVC
    50mm
    33m
    0.18mm
    -
    -
    1.8 N/cm
    30N/cm
    200%
    +77°C
    +4°C
    Acrylic
    4169
    3M
    Yellow
    Hazard Tape
    Polypropylene
    25mm
    18m
    0.76mm
    -
    -
    -
    -
    -
    -
    +40°C
    Polymer
    Safety-Walk 600
    Rocol
    Black
    Hazard Tape
    PVC
    50mm
    18.25m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SAFE STEP®
    3M
    -
    Anti-Slip Tape
    -
    50.8mm
    18.3m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Safety Walk 613
    Brady
    Blue
    Lane Marking Tape
    Vinyl
    50.8mm
    30.48m
    1.27mm
    -
    -
    -
    -
    -
    +60°C
    -18°C
    Acrylic
    -
    Tesa
    Transparent
    Floor Marking Tape
    Soft PVC
    50mm
    33
    187
    -
    -
    2
    42.5N/cm
    2.85
    -
    -
    Acrylic
    4169
    Tesa
    Black, Yellow
    Floor Marking Tape
    PET Film
    50mm
    20m
    0.175mm
    -
    -
    4.5 N/cm
    175N/cm
    1.4
    -
    -
    Synthetic Rubber
    60960
    Ecospill Ltd
    Black, Yellow
    Hazard Tape
    -
    380mm
    33m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Brady
    Blue
    Floor Tape
    Rubber
    50.8mm
    30.48m
    0.2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3M
    Red
    Lane Marking Tape
    Vinyl
    50mm
    33m
    0.13mm
    None
    -
    2.1 N/cm
    22.8N/cm
    180%
    +29°C
    +16°C
    Rubber
    Scotch 764
    Tesa
    Yellow
    Floor Marking Tape
    PET Film
    50mm
    50mm
    0.175mm
    -
    -
    4.5 N/cm
    175N/cm
    1.4
    -
    -
    Synthetic Rubber
    60960
    3M
    Grey
    Anti-Slip Tape
    -
    51mm
    18.3m
    1.17mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3M
    Orange
    Lane Marking Tape
    Vinyl
    50mm
    33m
    0.14mm
    -
    -
    2.5 N/cm
    27N/cm
    130%
    +77°C
    +4°C
    Rubber
    Scotch 471
    3M
    Grey
    Lane Marking Tape
    Vinyl
    50mm
    33m
    0.125mm
    None
    -
    2.1 N/cm
    22.8N/cm
    180%
    +29°C
    +16°C
    Rubber
    Scotch 764
    Resultaten per pagina