Carrying Handles | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Carrying Handles

    A carrying handle enables the user to carry or manoeuvre transit and equipment cases with ease. Cases with handles may make it easier to carry electronics and other equipment, or several pieces of equipment at once.

    Types of Carrying Handle

    Handles are available in several ergonomic styles to suit needs or adapt to the type of storage compartments used. Some handles include extra features for convenience or use unique form factors. Whether an additional or replacement handle is needed can find several options for handles and mounting hardware. A few of the most common handle types are:

    • Standard- The standard grip attaches to a case using small mounting screws. These handles have a bar design that is easy to grab and often hinged so they can be positioned flat against the lid when it is not in use.
    • Spring-loaded- A handle with a spring mechanism that will stay recessed completely within the lid when not in use.
    • Straps- A strap will function similarly to a bar, but offers extra flexibility.

    What materials do carrying handles use?

    Carrying handles can come in a variety of materials such as:

    • Metal- Steel and stainless steel are extremely durable and can come with a chrome or matte finish.
    • Plastic - A lightweight option, ABS plastic provided added reliability.
    • Rubber- Rubber grips are soft and flexible.

    Features and Benefits

    • Variety of mm sizes to meet different dimensional requirements
    • Choice of different styles
    • Improves the form and function of product

    45 Producten voor Carrying Handles

    € 8,505
    Per stuk (in een verpakking 2)
    Savigny
    Fold Down
    Steel
    80kg
    -
    -
    -
    € 15,46
    Per stuk (in een verpakking 2)
    Pinet
    Fold Down
    Steel
    45kg
    187 x 49.6mm
    49.6mm
    187mm
    € 6,855
    Per stuk (in een verpakking 2)
    Savigny
    Fold Down,Spring Loaded
    Steel
    40kg
    -
    -
    -
    € 15,53
    Per stuk (in een verpakking 2)
    Savigny
    Flush Mount,Fold Down,Spring Loaded
    Steel
    40kg
    -
    -
    -
    € 3,465
    Per stuk (in een verpakking 2)
    Pinet
    -
    Steel
    -
    120 x 21mm
    21mm
    120mm
    € 3,37
    Per stuk (in een verpakking 2)
    Savigny
    Fold Down
    Steel
    10kg
    -
    -
    -
    € 4,74
    Per stuk (in een verpakking 2)
    Savigny
    Flush Mount
    Steel
    10kg
    -
    -
    -
    € 13,605
    Per stuk (in een verpakking 2)
    Steinbach & Vollman
    -
    Cast Iron
    -
    140 x 23mm
    23mm
    140mm
    € 23,715
    Per stuk (in een verpakking 2)
    RS PRO
    Fold Down,Spring Loaded
    Steel
    70kg
    272 x 54.5mm
    54.5mm
    272mm
    € 21,515
    Per stuk (in een verpakking 2)
    Pinet
    -
    Brass
    -
    168 x 50mm
    50mm
    168mm
    € 39,62
    Per stuk (in een verpakking 2)
    Pinet
    Flush Mount,Fold Down,Spring Loaded
    Die Cast Aluminium
    100kg
    120 x 20mm
    20mm
    120mm
    € 8,64
    Per stuk (in een verpakking 2)
    Savigny
    Fold Down
    Steel
    40kg
    -
    -
    -
    € 5,69
    Per stuk (in een verpakking 2)
    Savigny
    Fold Down
    Steel
    60kg
    -
    -
    -
    € 11,785
    Per stuk (in een verpakking 2)
    Pinet
    Fold Down
    Steel
    45kg
    160 x 49.6mm
    49.6mm
    160mm
    € 36,745
    Per stuk (in een verpakking 2)
    Pinet
    Flush Mount,Fold Down,Spring Loaded
    Die Cast Aluminium
    100kg
    96 x 17.5mm
    17.5mm
    96mm
    € 7,58
    Per stuk (in een verpakking 2)
    Savigny
    Fold Down,Spring Loaded
    Steel
    70kg
    -
    -
    -
    Pinet
    -
    Stainless Steel
    35kg
    158 x 54mm
    54mm
    158mm
    € 6,725
    Per stuk (in een verpakking 2)
    Pinet
    Flush Mount,Fold Down
    ABS
    -
    101 x 52mm
    52mm
    101mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    Pinet
    Flush Mount
    ABS
    -
    110 x 56.3mm
    56mm
    110mm
    Resultaten per pagina