Chains | Galvanised Steel & Zinc Chains | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Chains

    Chains are a series of pieces called links and are most commonly made from metal, often found in either link or bead format. These links are intertwined to create the chain and provide high tensile strength.

    Chain structures vary in size, link length, width and thickness and are all factors to consider when buying chain for any application. The various materials and coating of the chains mean they are ideal for indoor and outdoor use.

    When using chain in industry the lifting load value is crucial to ensure a safe working environment. Chains can be used for lifting, pulling, security and more.

    What is a chain link?

    Chain links or chain repair links are individual steel links that are designed to join 2 pieces of chain together, to repair broken links or to extend long or short link chain.

    Types of Chain Linking Hardware

    Quick Repair Links - Quick links have a small opening in them which is covered by a nut. To make a connection the nut is unscrewed to expose the opening, the connecting chains' link is inserted, and the nut screwed back into place again. No tooling is necessary.

    Spring Link - Spring links have a small hinged spring section in them for easy connection and disconnection. The hinged section is pressed open to insert rope or chain. Once released the hinged section springs shut providing a secure connection. Also available with swivel action to prevent tangling. Spring links are versatile and have a wide range of uses at work and in home and leisure.

    Spring Hook - Spring hooks consist of an open hook terminated with a connecting hook. The connecting hook has a hinged spring latch that opens when pressed to insert rope or chain.

    Swivel Snap Hook - Swivel snap hooks consist of a connecting hook with a hinged spring latch that enables easy insertion of rope, chain or straps. The connecting hook is terminated with a connecting link and has a swivelling action which prevents tangling. Swivel snap hooks can be used in a wide range of applications

    Quick links, spring links, spring hooks and swivel snap hooks are made from stainless steel and are available with corrosion-resistant finishes including galvanised, zinc and nickel platings making them suitable for outdoor use. These links and hooks are available with a range of link diameters and lengths to suit a range of chains and applications.

    54 Producten voor Chains

    RS PRO
    Link
    Steel
    Galvanised
    3mm
    -
    -
    -
    10m
    RS PRO
    Link
    Steel
    Japanned
    2.5mm
    14mm
    4.5mm
    37 kg
    10m
    RS PRO
    Link
    Steel
    Galvanised
    6mm
    42mm
    10.8mm
    145 kg
    10m
    RS PRO
    Link
    Steel
    Japanned
    5mm
    21mm
    9mm
    135 kg
    10m
    € 2,232
    Per stuk (in een verpakking 10)
    RS PRO
    -
    Steel
    Zinc Plated
    6mm
    57mm
    -
    -
    -
    € 1,934
    Per stuk (in een verpakking 10)
    RS PRO
    -
    Steel
    Zinc Plated
    5mm
    49mm
    -
    -
    -
    RS PRO
    Link
    Steel
    Japanned
    6mm
    42mm
    10.8mm
    140 kg
    10m
    € 29,562
    Per stuk (in een verpakking 5)
    RS PRO
    -
    Steel
    Zinc Plated
    9.4mm
    115mm
    -
    -
    -
    € 12,758
    Per stuk (in een verpakking 5)
    RS PRO
    -
    Steel
    Zinc Plated
    10.5mm
    83mm
    -
    -
    -
    € 9,252
    Per stuk (in een verpakking 5)
    RS PRO
    -
    Steel
    Zinc Plated
    6.5mm
    64mm
    -
    -
    -
    RS PRO
    Link
    Steel
    Black
    6mm
    -
    -
    -
    10m
    RS PRO
    Link
    Steel
    Zinc Plated
    3mm
    26mm
    5.4mm
    45 kg
    10m
    € 10,68
    Per stuk (in een verpakking 5)
    RS PRO
    -
    Steel
    Zinc Plated
    5.8mm
    75mm
    -
    -
    -
    RS PRO
    Link
    Steel
    Black
    3mm
    -
    -
    -
    10m
    € 17,16
    Per stuk (in een verpakking 5)
    RS PRO
    -
    Steel
    Zinc Plated
    11mm
    101mm
    -
    -
    -
    RS PRO
    Link
    Steel
    Zinc Plated
    5mm
    21mm
    9mm
    135 kg
    10m
    RS PRO
    Link
    Steel
    Galvanised
    2.5mm
    14mm
    4.5mm
    37 kg
    10m
    RS PRO
    Link
    Steel
    Japanned
    6.5mm
    36mm
    13.75mm
    150 kg
    10m
    RS PRO
    Bead
    Brass
    Chrome Plated
    3.2mm
    -
    -
    -
    300mm
    RS PRO
    Bead
    Brass
    Chrome Plated
    3.2mm
    -
    -
    -
    300mm
    Resultaten per pagina