Bottle Jacks | Hydraulic & Small Bottle Jack | RS
Login / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Bottle Jacks

    A bottle jack, also referred to as a piston jack, is a piece of automotive equipment that is used to lift vehicles off the ground. Bottle jacks can be used as a temporary support but they are primarily designed for lifting. The vehicle should be placed on supports (such as axle stands) whilst the maintenance or repair is being carried out.

    Bottle jacks are suited to heavy-duty applications and larger vehicles because their retracted height is typically around half the total height that they can lift. They are not suitable for low rise vehicles. Typical applications for bottle jacks include vehicles with a higher clearance such as SUVs, tractors and forklift trucks. For more information, please see our complete guide.

    Why choose a bottle jack?

    Bottle jacks have some advantages over trolley jacks. They are relatively light and more portable despite being able to lift the same weight or more. Bottle jacks take up less space than trolley jacks, giving you more space to work. They allow you to turn almost any environment into a garage or workshop.

    How do bottle jacks work?

    Bottle jacks typically utilise hydraulic technology. Pumping the handle pushes pressurised oil into the main cylinder of the jack and causes the piston to raise. The piston will keep rising while you pump the handle, allowing you to lift the vehicle.

    Which bottle jack should I choose?

    The choice of bottle jack depends on the weight that you want to lift. This is measured in tonnes and options normally range from 1 tonne (1000 kg) all the way through to 50 tonnes (50,000 kg).

    Maintenance

    You must store bottle jacks upright. In order to prevent the hydraulics from the effects of corrosion, you should always keep the main piston and extension screw lowered.

    Axle stands

    Axle stands are used to support a vehicle that has been raised off the ground. They support the axles of the vehicle and allow you safe access to work underneath the vehicle. Unlike jacks, axle stands are not designed to lift the vehicle, they only support it once lifted. Axle stands are typically construed from aluminium, steel, carbon steel, or cast iron. All of these materials are very strong and able to withstand a good deal of wear and tear. Axle stands are usually supplied in pairs to offer a balanced solution.

    68 Producten voor Bottle Jacks

    YALE
    Bottle Jack
    30t
    460mm
    280mm
    -
    YALE
    Bottle Jack
    6t
    424mm
    219mm
    -
    SAM
    Axle Stand
    2t
    420mm
    280mm
    -
    Facom
    Bottle Jack
    8t
    -
    -
    -
    Facom
    Axle Stand
    6t
    620mm
    400mm
    -
    Facom
    -
    500kg
    1960mm
    1160mm
    -
    Enerpac
    Bottle Jack
    2t
    1030mm
    570mm
    -
    YALE
    Bottle Jack
    12t
    473mm
    240mm
    -
    SIP
    Bottle Jack
    20t
    450mm
    230mm
    -
    Facom
    Hydraulic Jack
    1t
    1820mm
    895mm
    -
    Enerpac
    Bottle Jack
    5t
    437mm
    212mm
    -
    Facom
    Bottle Jack
    12t
    468mm
    238mm
    -
    Facom
    Bottle Jack
    2t
    117mm
    -
    -
    Hi-Force
    Compact Jack
    20t
    281mm
    102mm
    -
    Facom
    Bottle Jack
    4t
    -
    -
    -
    Bahco
    -
    3000kg
    510mm
    340mm
    -
    Facom
    Bottle Jack
    12t
    150mm
    -
    -
    Facom
    Bottle Jack
    750kg
    2030mm
    1360mm
    -
    SAM
    Axle Stand
    15t
    600mm
    405mm
    -
    YALE
    Bottle Jack
    20t
    473mm
    240mm
    -
    Resultaten per pagina