ATG MaxiCut Ultra Black, Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Cut Resistant Work Gloves, Size 7, Nitrile
- RS-stocknr.:
- 271-235
- Fabrikantnummer:
- AT443745-ZZ07AIN
- Fabrikant:
- ATG
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 paar
€ 15,78
(excl. BTW)
€ 19,09
(incl. BTW)
- RS-stocknr.:
- 271-235
- Fabrikantnummer:
- AT443745-ZZ07AIN
- Fabrikant:
- ATG
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ATG | |
| Glove Size | 7 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Nylon, Polyester, Spandex, Tungsten, UHMWPE | |
| Main Colour of Glove | Black, Blue | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile Foam | |
| EN388 Abrasion | 4 | |
| EN388 Cut - Coup Test | 4 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | C | |
| EN374 Chemical | No | |
| Range | MaxiCut Ultra | |
| EN511 Cold | No | |
| Additional EN Standards | Food logo | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Alles selecteren | ||
|---|---|---|
Merk ATG | ||
Glove Size 7 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Nylon, Polyester, Spandex, Tungsten, UHMWPE | ||
Main Colour of Glove Black, Blue | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile Foam | ||
EN388 Abrasion 4 | ||
EN388 Cut - Coup Test 4 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test C | ||
EN374 Chemical No | ||
Range MaxiCut Ultra | ||
EN511 Cold No | ||
Additional EN Standards Food logo | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
Vrijgesteld
- Land van herkomst:
- SL
The ATG Maxi Cut Ultra glove 44-3745 features a black coating and blue liner design with a palm-coated knit wrist. The coating is made of NBR Nitrile Butadiene Rubber with a micro-foam texture for controlled grip. The liner is composed of polyester, spandex, and UHMWPE-Glass-Nylon, offering durability and performance with a palm thickness of 1.00mm.
Silicone free
FDA compliant
Touchscreen compatible
Pairs per poly bag 14
FDA compliant
Touchscreen compatible
Pairs per poly bag 14
Gerelateerde Links
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 5, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 11, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 6, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 9, Nitrile Foam Coating
- ATG MaxiCut Ultra (uncoated) 58-917 Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Cut Resistant Gloves, Size 7,
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 7, Nitrile Foam Coating
- ATG MaxiCut Ultra (uncoated) 58-917 Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 7, Uncoated
- ATG MaxiCut Ultra (uncoated) 58-917 Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Cut Resistant Gloves, Size 9,

