ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 6, Nitrile Foam Coating
- RS-stocknr.:
- 271-234
- Fabrikantnummer:
- AT443745-ZZ06AIN
- Fabrikant:
- ATG
Informatie over voorraden is momenteel niet toegankelijk
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 paar
€ 15,78
(excl. BTW)
€ 19,09
(incl. BTW)
- RS-stocknr.:
- 271-234
- Fabrikantnummer:
- AT443745-ZZ06AIN
- Fabrikant:
- ATG
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ATG | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyester, Spandex, Tungsten, UHMWPE | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 1 | |
| Coating | Nitrile Foam | |
| Series | MaxiCut Ultra | |
| Resistance Features | Cut Resistant | |
| Safety Standard | Food Approved | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Alles selecteren | ||
|---|---|---|
Merk ATG | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Nylon, Polyester, Spandex, Tungsten, UHMWPE | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 1 | ||
Coating Nitrile Foam | ||
Series MaxiCut Ultra | ||
Resistance Features Cut Resistant | ||
Safety Standard Food Approved | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Vrijgesteld
- Land van herkomst:
- SL
The ATG Maxi Cut Ultra glove 44-3745 features a black coating and blue liner design with a palm-coated knit wrist. The coating is made of NBR Nitrile Butadiene Rubber with a micro-foam texture for controlled grip. The liner is composed of polyester, spandex, and UHMWPE-Glass-Nylon, offering durability and performance with a palm thickness of 1.00mm.
Silicone free
FDA compliant
Touchscreen compatible
Pairs per poly bag 13
Gerelateerde Links
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 5, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 11, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 9, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 6, Nitrile Foam Coating
- ATG MaxiCut Ultra Black, Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Cut Resistant Work Gloves, Size 7, Nitrile
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 7, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 8, Nitrile Foam Coating
- ATG MaxiCut Ultra Blue Nylon, Polyester, Spandex, Tungsten, UHMWPE Work Gloves, Size 12, Nitrile Foam Coating

