ATG MaxiCut Ultra Black, Yellow Nylon, Polyester, Stainless Steel, Tungsten Work Gloves, Size 11, Nitrile Foam Coating
- RS-stocknr.:
- 271-216
- Fabrikantnummer:
- AT526745-FI11AIN
- Fabrikant:
- ATG
Subtotaal (1 paar)*
€ 23,69
(excl. BTW)
€ 28,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 12 stuk(s) vanaf 16 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 23,69 |
*prijsindicatie
- RS-stocknr.:
- 271-216
- Fabrikantnummer:
- AT526745-FI11AIN
- Fabrikant:
- ATG
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ATG | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon, Polyester, Stainless Steel, Tungsten | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 1 | |
| Series | MaxiCut Ultra | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk ATG | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon, Polyester, Stainless Steel, Tungsten | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 1 | ||
Series MaxiCut Ultra | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- SL
The ATG Maxi Cut Ultra glove with AD-APT 52-6745FI features a black coating and black liner with a palm-coated knit wrist design. The coating is made of NBR Nitrile Butadiene Rubber with a micro-foam texture for controlled grip. The liner is composed of nylon, polyester, UHMWPE, spandex, and tungsten, offering durability and superior performance.
Impact protection
Silicone free
Touchscreen compatible
Pairs per poly bag 6
Gerelateerde Links
- ATG MaxiCut Ultra Black Nylon, Polyester, Stainless Steel, Tungsten Work Gloves, Size 6, Nitrile Foam Coating
- ATG MaxiCut Ultra Black Nylon, Polyester, Stainless Steel, Tungsten Work Gloves, Size 10, Nitrile Foam Coating
- ATG MaxiCut Ultra Black Nylon, Polyester, Stainless Steel, Tungsten Work Gloves, Size 7, Nitrile Foam Coating
- ATG MaxiCut Ultra Black Nylon, Polyester, Stainless Steel, Tungsten Work Gloves, Size 8, Nitrile Foam Coating
- ATG MaxiCut Ultra Black Nylon, Polyester, Stainless Steel, Tungsten Work Gloves, Size 9, Nitrile Foam Coating
- ATG MaxiCut Ultra Black Nylon, Polyester, Stainless Steel, Tungsten Work Gloves, Size 11, Nitrile Foam Coating
- ATG MaxiCut Ultra Black, Yellow Nylon, Polyester, Stainless Steel, Tungsten Work Gloves, Size 6, Nitrile Foam Coating
- ATG MaxiCut Ultra Black, Yellow Nylon, Polyester, Stainless Steel, Tungsten Work Gloves, Size 10, Nitrile Foam Coating
