ATG MaxiCut Ultra 52-6745F Black High Performance Polyethylene, Nylon, Polyester, Elastane Cut Resistant Gloves, Size 7,
- RS-stocknr.:
- 271-202
- Fabrikantnummer:
- AT526745-ZZ07AIN
- Fabrikant:
- ATG
Subtotaal (1 paar)*
€ 20,87
(excl. BTW)
€ 25,25
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Plus verzending 23 stuk(s) vanaf 17 november 2026
Paar | Per paar |
|---|---|
| 1 + | € 20,87 |
*prijsindicatie
- RS-stocknr.:
- 271-202
- Fabrikantnummer:
- AT526745-ZZ07AIN
- Fabrikant:
- ATG
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ATG | |
| Size | 7 | |
| Product Type | Cut Resistant Gloves | |
| Lining Material | HPPE, Nylon, Polyester, Elastane, Tungsten | |
| Material | High Performance Polyethylene, Nylon, Polyester, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | F | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Cut Resistant, Breathable, Good Dexterity, Mechanical Protection, Washable | |
| Series | MaxiCut Ultra 52-6745F | |
| Safety Standard | EN 388 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014, CE EN388:2016, ANSI/ISEA 105-2016 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Alles selecteren | ||
|---|---|---|
Merk ATG | ||
Size 7 | ||
Product Type Cut Resistant Gloves | ||
Lining Material HPPE, Nylon, Polyester, Elastane, Tungsten | ||
Material High Performance Polyethylene, Nylon, Polyester, Elastane | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test F | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 2 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Cut Resistant, Breathable, Good Dexterity, Mechanical Protection, Washable | ||
Series MaxiCut Ultra 52-6745F | ||
Safety Standard EN 388 | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020, EN388:2016+A1:2018, EN 16350:2014, CE EN388:2016, ANSI/ISEA 105-2016 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
Vrijgesteld
- Land van herkomst:
- SL
Gerelateerde Links
- ATG MaxiCut Ultra 52-6745F Black High Performance Polyethylene, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 11,
- ATG MaxiCut Ultra 52-6745F Black High Performance Polyethylene, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 9,
- ATG MaxiCut Ultra 52-6745F Black High Performance Polyethylene, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 10,
- ATG MaxiCut Ultra 52-6745F Black High Performance Polyethylene, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 6,
- ATG MaxiCut Ultra 52-6745F Black High Performance Polyethylene, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 8,
- ATG MaxiCut Ultra 52-6745FI Yellow High Performance Polyethylene, Nylon, Polyester, Spandex Cut Resistant Gloves, Size
- ATG MaxiCut Ultra 52-6755F Black High Performance Polyethylene, Nylon, Polyester, Spandex Cut Resistant Gloves, Size 7,
- ATG MaxiCut Ultra 52-3745 Blue Fibreglass, High Performance Polyethylene, Nylon, Spandex Cut Resistant Gloves, Size 7,
