Tork Rolled White Paper Towel
- RS-stocknr.:
- 240-9425
- Fabrikantnummer:
- 130034
- Fabrikant:
- Tork
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 240-9425
- Fabrikantnummer:
- 130034
- Fabrikant:
- Tork
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tork | |
| Form Factor | Roll | |
| Colour | White | |
| Trade Name | Tork | |
| Alles selecteren | ||
|---|---|---|
Merk Tork | ||
Form Factor Roll | ||
Colour White | ||
Trade Name Tork | ||
N.v.t.
- Land van herkomst:
- DE
Tork Centrefeed Wiping Paper White M2, Absorbent, 6 x 471 Sheets, 130034
Tork Centrefeed Wiping Paper White M2: Successfully boost hygiene levels in professional environments with our multipurpose Tork Centrefeed Wiping Paper. Surface spills and dirty hands are no problem, thanks to its strength and extra absorbency. This wiping paper can be used in our Tork Centrefeed Dispenser, which has a high capacity to reduce the frequency of paper changes. Further increase staff efficiency with the dispenser's easy one-handed operation and unrestricted flow, allowing users as much paper as they need for specific tasks.
Advantages at a glance
Strong and absorbent construction
No streaks or lint when cleaning glass
Unrestricted flow feature for increased efficiency
Efficient dispenser is easy to operate with one hand
No streaks or lint when cleaning glass
Unrestricted flow feature for increased efficiency
Efficient dispenser is easy to operate with one hand
Avoid streaky surfaces and lint deposits when cleaning glass with this absorbent wiping paper.
Improve workflow – staff can take as much as they need with the unrestricted flow feature.
Use efficiently with our centrefeed dispenser that can be operated with just one hand.
Wipe both hands and surfaces with ease, thanks to its strong construction.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Improve workflow – staff can take as much as they need with the unrestricted flow feature.
Use efficiently with our centrefeed dispenser that can be operated with just one hand.
Wipe both hands and surfaces with ease, thanks to its strong construction.
Professional hygiene solutions from Tork
The Tork brand offers professional hygiene products and services to customers worldwide ranging from restaurants and healthcare facilities to offices, schools and industries. Our products combine quality, functionality and economy.
Compatible with Tork M2 Centrefeed Dispensers
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
Tork is committed to creating a more sustainable life away from home by improving well-being in the work place, supporting sustainable consumption, and designing products and services that fit into a circular society.
