D-Link N 150 WiFi USB 2.0 Wireless Adapter
- RS-stocknr.:
- 202-2179
- Fabrikantnummer:
- DWA-127
- Fabrikant:
- D-Link
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 202-2179
- Fabrikantnummer:
- DWA-127
- Fabrikant:
- D-Link
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | D-Link | |
| Alles selecteren | ||
|---|---|---|
Merk D-Link | ||
- Land van herkomst:
- CN
The D-Link DWA-127 Wireless N 150 high-gain USB adapter delivers high performance wireless networking to a laptop or desktop PC via the ultra-fast USB 2.0 interface. It can share a high-speed Internet connection while also having access to shared documents, music, and photos on the network.
Connect to wireless networks securely using the latest encryption methods
Supports WPA2 encryption for high-level wireless security
Supports WPA2 encryption for high-level wireless security
Gerelateerde Links
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- D-Link N300 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link AC1300 USB Wireless Adapter, 400Mbps Data Rate
- TP-Link N300 USB 2.0 Wireless Adapter, 300Mbps Data Rate
- TP-Link N150 USB 2.0 Wireless Adapter, 150Mbps Data Rate
- TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate
- D-Link Wi-Fi 4 USB 2.0 WiFi Adapter, 300Mbps Data Rate
- D-Link Wi-Fi 5 USB 2.0 WiFi Adapter, 1.24Gbps Data Rate
