Karcher NT 27/1 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type C - EU
- RS-stocknr.:
- 783-9710
- Fabrikantnummer:
- 1.428-500.0
- Fabrikant:
- Karcher
Subtotaal (1 eenheid)*
€ 330,92
(excl. BTW)
€ 400,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 20 november 2026
- Plus verzending 24 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 330,92 |
*prijsindicatie
- RS-stocknr.:
- 783-9710
- Fabrikantnummer:
- 1.428-500.0
- Fabrikant:
- Karcher
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Karcher | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Floor Vacuum Cleaner | |
| Supply Voltage | 220V ac, 240V ac | |
| Flow Rate | 67L/s | |
| Tank Capacity | 27L | |
| Noise Level | 72dBA | |
| Bag/Bagless | Bag | |
| Power | 1.38kW | |
| Wet/Dry | Dry/Wet | |
| Cable Length | 7.5m | |
| Plug Type | Type C - EU | |
| Vacuum Pressure | 200mbar | |
| Model Number | NT 27/1 | |
| Height | 525mm | |
| Standards/Approvals | No | |
| Weight | 7.5kg | |
| Width | 420mm | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Karcher | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Floor Vacuum Cleaner | ||
Supply Voltage 220V ac, 240V ac | ||
Flow Rate 67L/s | ||
Tank Capacity 27L | ||
Noise Level 72dBA | ||
Bag/Bagless Bag | ||
Power 1.38kW | ||
Wet/Dry Dry/Wet | ||
Cable Length 7.5m | ||
Plug Type Type C - EU | ||
Vacuum Pressure 200mbar | ||
Model Number NT 27/1 | ||
Height 525mm | ||
Standards/Approvals No | ||
Weight 7.5kg | ||
Width 420mm | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- DE
Karcher Vacuum Cleaner
The Karcher wet and dry vacuum cleaner have a dry capacity of 27L and vacuum pressure of 200mbar. This powerful cleaner has a robust and stable five smooth-running castors. This cleaner can pick up large quantities of wet or dry dirt and is designed to accommodate all accessories and a power cable on the unit. The cover is also designed to double up as a storage area for tools and accessories. The ergonomically designed carrying handle makes the unit easy and convenient to transport and the tough, impact-resistant plastic tub is designed to withstand the demands of professional cleaning tasks.
Inclusions:
2.5m suction hose, 2x0.5m metal suction tube, paper filter bag, cartridge filter, bumper bar, universal 300mm floor tool and a crevice tool, bumper bar, cartridge filter, cartridge filter paper, crevice tool, filter bag paper, maintenance-free suction, metal suction tube (0.5m) x 2, safety Class II, suction hose (2.5m), wet/dry floor tool (300mm).
Features and Benefits
Cable length is 7.5m
Container material plastic
Corrosion proof stainless steel suction tube
Easy access to cartridge filter
On-board storage for accessories and a cable hook
Supply voltage ranging between 220V and 240V
Easily accessible drain hose for convenient liquid disposal
Extremely robust metal latches lock more reliably
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Gerelateerde Links
- Karcher 1.454-500.0 Floor Vacuum Cleaner Vacuum Cleaner, 36V
- Karcher NT 70/2 Floor Vacuum Cleaner Vacuum Cleaner, 20 m Cable, 220V ac, 240 V ac, Type C - EU
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner, 6 m Cable, 220V ac, 240 V ac, Type G - British 3-Pin
- Karcher NT 40/1 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type G - British 3-Pin
- Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type G - British 3-Pin
- Karcher NT 65/2 Ap Floor Vacuum Cleaner Vacuum Cleaner, 10 m Cable, 220V ac, 240 V ac, Type C - EU
- Karcher NT 30/1 Ap L Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type C - EU
- Karcher NT 40/1 TACT TE L Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type C
