Karcher NT 70/2 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 20m Cable, 220 → 240V ac, Type C - Euro
- RS-stocknr.:
- 144-3688
- Fabrikantnummer:
- 1.667-269.0
- Fabrikant:
- Karcher
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 823,95
(excl. BTW)
€ 996,98
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 823,95 |
- RS-stocknr.:
- 144-3688
- Fabrikantnummer:
- 1.667-269.0
- Fabrikant:
- Karcher
Wetgeving en conformiteit
- Land van herkomst:
- IT
Productomschrijving
Karcher Wet And Dry Vacuum Cleaner
The Karcher wet and dry vacuum cleaner can vacuum large quantities of wet and coarse dirt. It has a dry capacity of 70L and its supply voltage ranges between 2200V and 240V. With its high suction power and highly efficient cartridge filter, this vacuum cleaner makes light work of all kinds of dust, liquids and coarse dirt. The robust vacuum cleaner is fitted with a practical drain hose. It offers outstanding mobility with the help of a push handle and an extremely robust chassis with the metal casters.
Features and Benefits
2 powerful turbines ensure outstanding suction power
Convenient servicing
Easy to transport
Excellent suction power
The cartridge filter enables sustained suction without a filter bag
Without filter bags
Convenient servicing
Easy to transport
Excellent suction power
The cartridge filter enables sustained suction without a filter bag
Without filter bags
Applications
Car interior cleaning
For picking up liquids, coarse dirt and dust on all hard surfaces
For picking up liquids, coarse dirt and dust on all hard surfaces
Specificaties
Kenmerk | Waarde |
---|---|
Vacuum Cleaner Type | Floor Vacuum Cleaner |
Application | Wet/Dry Vacuuming |
Supply Voltage | 220 → 240V ac |
Bag/Bagless | Bag |
Wet/Dry | Wet & Dry |
Cable Length | 20m |
Dry Capacity | 70L |
Power Rating | 2.4kW |
Plug Type | Type C - Euro Plug |
Colour | Black, Grey |
Model Number | NT 70/2 |
Includes | 4 m Suction Hose, 400 mm Wet & Dry Floor Nozzle, Cartridge Filter, Crevice Nozzle, Filter Bag, Paper, Suction Tube Metal 2 x 0.5 m |
Depth | 740mm |
Width | 510mm |
Height | 1.01m |
Hose Length | 4m |
- RS-stocknr.:
- 144-3688
- Fabrikantnummer:
- 1.667-269.0
- Fabrikant:
- Karcher