Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 1000mm Length
- RS Stock No.:
- 212-3297
- Mfr. Part No.:
- R987501079
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
€ 27,18
(exc. VAT)
€ 32,89
(inc. VAT)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 30 stuk(s) vanaf 15 december 2025
- Plus verzending 109 stuk(s) vanaf 15 december 2025
- Plus verzending 26 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units | Per unit |
|---|---|
| 1 - 4 | € 27,18 |
| 5 - 9 | € 26,10 |
| 10 + | € 25,55 |
*price indicative
- RS Stock No.:
- 212-3297
- Mfr. Part No.:
- R987501079
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | Bosch Rexroth | |
| Strut Profile | 40 x 40 mm | |
| Structural Element Type | Strut Profile | |
| Length | 1000mm | |
| Groove Size | 10mm | |
| Number of Grooves | 4 | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | MGE | |
| Product Family | Bosch Rexroth | |
| Select all | ||
|---|---|---|
Merk Bosch Rexroth | ||
Strut Profile 40 x 40 mm | ||
Structural Element Type Strut Profile | ||
Length 1000mm | ||
Groove Size 10mm | ||
Number of Grooves 4 | ||
Material Aluminium | ||
Colour Silver | ||
Product System MGE | ||
Product Family Bosch Rexroth | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Aluminium Profile Strut, For Heavy Loads, 4 Grooves - MGE Series - R987501079
Choose this strut profile from Bosch Rexroth to help you complete heavy machine frames or tables. Its 10mm slotted profile makes it robust and durable so you can build structures that are able to support bulky equipment. Thanks to a computer-optimised design, you can rely on the unit to provide maximum strength with minimal use of materials. This helps you design lightweight yet long-lasting structures. To blend in well with public spaces and modern environments, this strut has a smooth silver finish that's anodised to prevent it from flaking or fading.
• Aluminium material resists abrasion and corrosion, so is for suitable harsh settings
• Modular design makes it easy to connect with other components from Bosch Rexroth's MGE range
• Modular design makes it easy to connect with other components from Bosch Rexroth's MGE range
Applications
• Automotive industry
• Telecommunication and data centres
• Medical facilities
• Telecommunication and data centres
• Medical facilities
The Bosch Rexroth 40x40 mm Strut profile. The length of strut profile is 1000 mm.
How long is this strut?
length- 1000 mm
This strut has a length of 1m. You can use it whole or cut it shorter to suit your design.
Related links
- Bosch Rexroth Silver Aluminium Profile Strut, 20 x 40 mm, 6mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut, 20 x 20 mm, 6mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut, 45 x 90 mm, 10mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut, 45 x 45 mm, 10mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut, 30 x 30 mm, 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut, 30 x 60 mm, 8mm Groove, 1000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut, 40 x 40 mm, 10mm Groove, 3000mm Length