Bosch Rexroth Silver Aluminium Profile Strut, 30 x 60 mm, 8mm Groove, 1000mm Length

Afbeelding representeert productcategorie

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 51,15

(excl. BTW)

€ 61,89

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 3 stuk(s) vanaf 15 december 2025
  • Plus verzending 11 stuk(s) vanaf 15 december 2025
  • Plus verzending 5 stuk(s) vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 4€ 51,15
5 - 9€ 49,11
10 +€ 48,07

*prijsindicatie

RS-stocknr.:
493-8268
Fabrikantnummer:
3842992457/1000
Fabrikant:
Bosch Rexroth
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Bosch Rexroth

Strut Profile

30 x 60 mm

Structural Element Type

Strut Profile

Length

1000mm

Groove Size

8mm

Number of Grooves

6

Material

Aluminium

Colour

Silver

Product System

MGE

Product Family

Bosch Rexroth

Vrijgesteld

Land van herkomst:
DE

Bosch Rexroth Aluminium Profile Strut, 7.3mm Bore Diameter, 6 Grooves - MGE Series - 3842992457/1000


Looking for a robust component to connect your modular structures? Opt for this strut from Bosch Rexroth. It has a resilient aluminium body, so it's corrosion-resistant and delivers long-lasting support in damp conditions. As it comes without profile finishing, it's easy to add the coating your structure's connectors need. The strut has six grooves that connect with up to six components at once, giving you the flexibility you need for bespoke building.

• Compact length of 1000mm for convenient assembly of smaller modular structures
• Wide bore diameter of 7.3mm for simple profile connections
• Connects with industry-standard 8mm T-slots for compatibility with common connectors

Applications


• Storage rooms
• Oil and gas processing
• Showcases
• Partition walls

What size loads can I use this strut with?


This sturdy strut handles loads up to 1.5kg/m, so it's able to support medium-weight equipment for secure transport and storage.

Gerelateerde Links