Helly Hansen Oxford Navy Trousers 38in W
- RS-stocknr.:
- 201-1250
- Fabrikantnummer:
- 77460_590-D104
- Fabrikant:
- Helly Hansen
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 201-1250
- Fabrikantnummer:
- 77460_590-D104
- Fabrikant:
- Helly Hansen
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Helly Hansen | |
| Colour | Navy | |
| Style | Trousers | |
| Waist Size Imperial | 38in | |
| Waist Size Metric | L | |
| Material | Cotton, Elastane, Polyester | |
| Series | Oxford | |
| Elasticated Waist | No | |
| Alles selecteren | ||
|---|---|---|
Merk Helly Hansen | ||
Colour Navy | ||
Style Trousers | ||
Waist Size Imperial 38in | ||
Waist Size Metric L | ||
Material Cotton, Elastane, Polyester | ||
Series Oxford | ||
Elasticated Waist No | ||
N.v.t.
- Land van herkomst:
- CN
The Helly Hansen Oxford Service Pant made of Lightweight cotton mixed with 3% elastan gives you comfort throughout a long day at work.
YKK® zipper
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop
Plastic covered metal buttons
Hand pockets
Back pockets
Thigh pocket with flap and velcro closure
Broad center back belt loop for extra stability & strength
Gusset at crotch
Reinforcement at bottom leg
5 cm leg extensions
Tonal logos
ID card loop
