GUYARD PANT 42100 White Trousers Flame Retardant, Heat
- RS-stocknr.:
- 340-599
- Fabrikantnummer:
- PANT 42100 TGT
- Fabrikant:
- GUYARD
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 340-599
- Fabrikantnummer:
- PANT 42100 TGT
- Fabrikant:
- GUYARD
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | GUYARD | |
| Gender | Unisex | |
| Colour | White | |
| Style | Trousers | |
| Material | Leather | |
| Series | PANT 42100 | |
| Material Properties | Flame Retardant, Heat | |
| Alles selecteren | ||
|---|---|---|
Merk GUYARD | ||
Gender Unisex | ||
Colour White | ||
Style Trousers | ||
Material Leather | ||
Series PANT 42100 | ||
Material Properties Flame Retardant, Heat | ||
Vrijgesteld
- Land van herkomst:
- FR
The GUYARD Trousers are made from durable natural cowhide split leather, featuring a patch pocket with a flap made from the same leather for a cohesive design. Belt loops are included for securing a belt, while hand loops offer added functionality and comfort. Ideal for tough working conditions, these trousers provide both protection and practicality. This product meets ISO 11611:2015 Class 2, ISO 13688:2013/A1:2021, and EU Regulation 2016/425 for protective clothing.
Adjustment by 2 press studs on each side of the waist
Chrome tanning
Chrome tanning
Gerelateerde Links
- GUYARD PANT 42100 White Trousers Flame Retardant, Heat
- GUYARD PANT 42200 Unisex Trousers White
- GUYARD VES41240 1 White, Heat Insulating Jacket, XL 1 EA
- GUYARD VES41575 1 White, Heat Insulating Jacket, XL 1 EA
- GUYARD VES41140 1 White, Heat Insulating Jacket, XL 1 EA
- GUYARD VES41180 1 Grey, Heat Insulating Jacket, XL 1 EA
- GUYARD VES41147 1 Black, Brown, Heat Insulating Jacket, XL 1 EA
- Portwest FR68 Navy, Flame Retardant, Heat Resistant Jacket, M 1 EA
