Subtotaal (1 eenheid)*
€ 906,04
(excl. BTW)
€ 1.096,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 906,04 |
*prijsindicatie
- RS-stocknr.:
- 660-837
- Fabrikantnummer:
- 14026030.24
- Fabrikant:
- Bott
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Bott | |
| Product Type | Tool Chests & Tool Cabinet | |
| Wheeled | Yes | |
| Length | 650mm | |
| Width | 1000 mm | |
| Height | 1600mm | |
| Sub Type | Louvred Panel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Bott | ||
Product Type Tool Chests & Tool Cabinet | ||
Wheeled Yes | ||
Length 650mm | ||
Width 1000 mm | ||
Height 1600mm | ||
Sub Type Louvred Panel | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
The Bott heavy duty perfo, 3 louvre panel trolley is crafted for versatility and durability in demanding environments. Designed with a robust steel construction, it optimally utilises horizontal wall panels that can be mounted either vertically or at an incline, making it adaptable to various workspace configurations. Finished in a resilient powder coat paint available in RAL 7035 light grey and RAL 3004 crimson red, this trolley not only enhances functionality but also complements the aesthetic of your workspace. Its ample dimensions of 1000 mm in width, 650 mm in depth, and 1600 mm in height provide generous storage while maintaining mobility with a set of 125 mm diameter castors. Whether for workshop or industrial use, this trolley impeccably meets the demands of heavy-duty tasks.
Heavy duty steel construction ensures long lasting durability
Versatile horizontal wall panels can be mounted vertically or at an incline
Finished in durable powder coat paint for a professional appearance
Ample dimensions provide spacious storage options without sacrificing mobility
Equipped with 125 mm diameter castors for effortless manoeuvrability
Ideal for workshop and industrial settings, combining functionality with style
